Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.620 |
| 5+ | $128.980 |
| 10+ | $127.360 |
Price for:Each
Minimum: 1
Multiple: 1
$130.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAG02P-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84Y5512
Product RangeAG Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityPositive Output
DC / DC Converter Output TypeFixed
Power Rating1W
Output Current Max5mA
Output Current Max5mA
Power Supply MountingSurface Mount
Output Voltage Min0V
Output Voltage Max200V
Input Voltage DC Min700mV
Input Voltage DC Max5V
Product RangeAG Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Fixed
Output Current Max
5mA
Power Supply Mounting
Surface Mount
Output Voltage Max
200V
Input Voltage DC Max
5V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
1W
Output Current Max
5mA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
AG Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

