0
0 Items$0.00

High Voltage DC / DC Converters :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y5988

RoHS

Each
1+$128.380
5+$126.730
10+$125.080
Proportional
1 Output
1W
100V
1W
10mA
Positive Output
10mA
-
Fixed, Adjustable
Surface Mount
0V
100V
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
84Y5515

RoHS

Each
1+$153.110
5+$151.210
10+$149.300
Proportional
-
-
-
1W
-
Positive Output
2mA
2mA
Fixed, Adjustable
Surface Mount
0V
500V
700mV
5V
AG Series
-
-
-
-
-
-
78Y5987

RoHS

Each
1+$442.680
5+$436.980
10+$431.280
Proportional
1 Output
1.5W
6kV
1.5W
250µA
Positive Output
250µA
-
Fixed, Adjustable
Surface Mount
0V
6kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y5984

RoHS

Each
1+$169.240
5+$167.060
10+$164.880
Proportional
1 Output
1.5W
400V
1.5W
3.75mA
Positive Output
3.75mA
-
Fixed, Adjustable
Surface Mount
0V
400V
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6003

RoHS

Each
1+$391.760
5+$386.710
10+$381.670
Proportional
1 Output
1W
6kV
1W
167µA
Positive Output
167µA
-
Fixed, Adjustable
Surface Mount
0V
6kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y5985

RoHS

Each
1+$342.230
5+$337.830
10+$333.420
Proportional
1 Output
1.5W
-3kV
1.5W
500µA
Negative Output
500µA
-
Fixed, Adjustable
Surface Mount
0V
-3kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5991

RoHS

Each
1+$150.520
5+$148.580
10+$146.640
Proportional
1 Output
1W
500V
1W
2mA
Positive Output
2mA
-
Fixed, Adjustable
Surface Mount
0V
500V
700mV
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6002

RoHS

Each
5+$330.730
10+$326.590
25+$318.320
100+$310.040
Proportional
1 Output
1W
5kV
1W
200µA
Positive Output
200µA
-
Fixed, Adjustable
Surface Mount
0V
5kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5995

RoHS

Each
1+$261.170
5+$257.810
10+$254.440
Proportional
1 Output
1W
-2kV
1W
500µA
Negative Output
500µA
-
Fixed, Adjustable
Surface Mount
0V
-2kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5993

RoHS

Each
1+$183.700
5+$181.330
10+$178.970
Proportional
1 Output
1W
1kV
1W
1mA
Positive Output
1mA
-
Fixed, Adjustable
Surface Mount
0V
1kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5990

RoHS

Each
1+$128.380
5+$126.730
10+$125.080
Proportional
1 Output
1W
250V
1W
4mA
Positive Output
4mA
-
Fixed, Adjustable
Surface Mount
0V
250V
700mV
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5997

RoHS

Each
1+$305.450
5+$301.520
10+$297.580
Proportional
1 Output
1W
-3kV
1W
320µA
Negative Output
320µA
-
Fixed, Adjustable
Surface Mount
0V
-3kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5983

RoHS

Each
1+$169.240
5+$167.060
10+$164.880
Proportional
1 Output
1.5W
300V
1.5W
5mA
Positive Output
5mA
-
Fixed, Adjustable
Surface Mount
0V
300V
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5999

RoHS

Each
1+$305.450
5+$301.520
10+$297.580
Proportional
1 Output
1W
3kV
1W
320µA
Positive Output
320µA
-
Fixed, Adjustable
Surface Mount
0V
3kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5996

RoHS

Each
1+$261.170
5+$257.810
10+$254.440
Proportional
1 Output
1W
2kV
1W
500µA
Positive Output
500µA
-
Fixed, Adjustable
Surface Mount
0V
2kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
84Y5512

RoHS

Each
1+$130.620
5+$128.980
10+$127.360
Proportional
-
-
-
1W
-
Positive Output
5mA
5mA
Fixed
Surface Mount
0V
200V
700mV
5V
AG Series
-
-
-
-
-
-
78Y6000

RoHS

Each
1+$347.500
5+$343.020
10+$338.550
Proportional
1 Output
1W
4kV
1W
240µA
Positive Output
240µA
-
Fixed, Adjustable
Surface Mount
0V
4kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5998

RoHS

Each
1+$305.450
5+$301.520
10+$297.580
Proportional
1 Output
1W
3kV
1W
320µA
Positive Output
320µA
-
Fixed, Adjustable
Surface Mount
0V
3kV
700mV
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5986

RoHS

Each
1+$342.230
5+$337.830
10+$333.420
Proportional
1 Output
1.5W
3kV
1.5W
500µA
Positive Output
500µA
-
Fixed, Adjustable
Surface Mount
0V
3kV
700mV
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
84Y5505

RoHS

Each
1+$147.600
5+$145.750
10+$143.920
Proportional
-
-
-
1.5W
-
Positive Output
7.5mA
7.5mA
Fixed, Adjustable
Surface Mount
0V
200V
700mV
5V
AGH Series
-
-
-
-
-
-
78Y5994

RoHS

Each
1+$216.910
5+$214.110
10+$211.320
Proportional
1 Output
1W
1.5kV
1W
660µA
Positive Output
660µA
-
Fixed, Adjustable
Surface Mount
0V
1.5kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER