Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860020684033Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.55AK5167
Product RangeWCAP-ATG5 Series
Your Part Number
106 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.400 |
| 5+ | $24.570 |
| 10+ | $23.730 |
| 25+ | $20.550 |
| 100+ | $17.370 |
| 500+ | $17.020 |
| 1000+ | $16.680 |
Price for:Each
Minimum: 1
Multiple: 1
$25.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860020684033Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.55AK5167
Product RangeWCAP-ATG5 Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Can
Lead Spacing12.5mm
Product Diameter25mm
Product Length-
Product Width-
Product Height51mm
Product RangeWCAP-ATG5 Series
ESR-
Ripple Current3.6A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Can
Product Diameter
25mm
Product Width
-
Product Range
WCAP-ATG5 Series
Ripple Current
3.6A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
12.5mm
Product Length
-
Product Height
51mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
