0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

172 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
55AK5176

RoHS

Date/Lot Code

Each
1+$1.150
10+$1.150
25+$1.070
50+$1.000
100+$0.889
More Pricing...
1500µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Can
5mm
10mm
25mm
WCAP-ATUL Series
-
1.55A
-40°C
105°C
-
92AM0322

RoHS

Date/Lot Code

Each
1+$8.700
10+$8.380
25+$7.460
50+$7.010
100+$6.410
More Pricing...
1100µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
18.2mm
35.7mm
PEH227 Series
0.0738ohm
16.6A
-40°C
150°C
AEC-Q200
92AM0321

RoHS

Date/Lot Code

Each
1+$8.060
10+$7.760
25+$6.910
50+$6.500
100+$5.940
More Pricing...
750µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
16.2mm
35.7mm
PEH227 Series
0.105ohm
14.1A
-40°C
150°C
AEC-Q200
92AM0323

RoHS

Date/Lot Code

Each
1+$8.520
10+$8.190
25+$7.290
50+$6.860
100+$6.270
More Pricing...
1400µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
20.2mm
35.7mm
PEH227 Series
0.0589ohm
20.4A
-40°C
150°C
AEC-Q200
92AM0320

RoHS

Date/Lot Code

Each
1+$7.660
10+$7.370
25+$6.560
50+$6.170
100+$5.640
More Pricing...
520µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
16.2mm
27.7mm
PEH227 Series
0.1499ohm
12.2A
-40°C
150°C
AEC-Q200
55AK5778

RoHS

Each
10+$0.182
25+$0.151
50+$0.121
100+$0.085
500+$0.067
More Pricing...
220µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
12mm
RE Series
-
650mA
-40°C
105°C
-
55AK5186

RoHS

Date/Lot Code

Each
1+$0.978
10+$0.971
25+$0.917
50+$0.862
100+$0.767
More Pricing...
1200µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Can
5mm
10mm
25mm
WCAP-ATUL Series
-
1.56A
-40°C
105°C
-
55AK5197

RoHS

Date/Lot Code

Each
1+$2.140
10+$2.050
25+$1.960
50+$1.870
100+$1.660
More Pricing...
1800µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
5mm
13mm
30mm
WCAP-ATUL Series
-
2.64A
-40°C
105°C
-
55AK5178

RoHS

Each
1+$1.670
10+$1.600
25+$1.530
50+$1.460
100+$1.300
More Pricing...
2200µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Can
5mm
13mm
20mm
WCAP-ATUL Series
-
1.8A
-40°C
105°C
-
55AK5243

RoHS

Each
1+$0.772
10+$0.770
25+$0.722
50+$0.673
100+$0.598
More Pricing...
820µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
10mm
20mm
WCAP-ATLI Series
-
1.4A
-55°C
105°C
-
55AK5194

RoHS

Each
1+$0.575
10+$0.551
25+$0.526
50+$0.502
100+$0.448
More Pricing...
330µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Can
5mm
10mm
12.5mm
WCAP-ATUL Series
-
826mA
-40°C
105°C
-
55AK5238

RoHS

Each
1+$0.299
10+$0.290
25+$0.272
50+$0.253
100+$0.225
More Pricing...
220µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
11.5mm
WCAP-ATLI Series
-
575mA
-55°C
105°C
-
55AK5284

RoHS

Each
1+$0.245
10+$0.239
25+$0.231
50+$0.222
100+$0.207
More Pricing...
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2mm
5mm
11mm
WCAP-ATLI Series
-
125mA
-55°C
105°C
-
55AK5257

RoHS

Each
1+$0.323
10+$0.320
25+$0.300
50+$0.280
100+$0.250
More Pricing...
180µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
11.5mm
WCAP-ATLI Series
-
620mA
-55°C
105°C
-
55AK5236

RoHS

Each
1+$0.230
10+$0.220
25+$0.206
50+$0.190
100+$0.170
More Pricing...
150µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2.5mm
6.3mm
11mm
WCAP-ATLI Series
-
385mA
-55°C
105°C
-
55AK5265
Each
1+$1.730
10+$1.660
25+$1.580
50+$1.510
100+$1.350
More Pricing...
1800µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
13mm
30mm
WCAP-ATLI Series
-
3.15A
-55°C
105°C
-
55AK5183

RoHS

Each
1+$0.414
10+$0.406
25+$0.380
50+$0.354
100+$0.316
More Pricing...
330µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
11.5mm
WCAP-ATUL Series
-
600mA
-40°C
105°C
-
55AK5254

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$0.162
10+$0.161
25+$0.151
50+$0.140
100+$0.125
More Pricing...
68µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2.5mm
6.3mm
11mm
WCAP-ATLI Series
-
300mA
-55°C
105°C
-
55AK5261

RoHS

Each
1+$0.783
10+$0.776
25+$0.727
50+$0.677
100+$0.603
More Pricing...
680µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
10mm
20mm
WCAP-ATLI Series
-
1.57A
-55°C
105°C
-
55AK5180

RoHS

Date/Lot Code

Each
1+$2.570
10+$2.460
25+$2.350
50+$2.240
100+$2.000
More Pricing...
3900µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Can
5mm
13mm
30mm
WCAP-ATUL Series
-
2.4A
-40°C
105°C
-
55AK5269

RoHS

WURTH ELEKTRONIK
Each
1+$0.230
10+$0.220
25+$0.206
50+$0.190
100+$0.170
More Pricing...
56µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2.5mm
6.3mm
11mm
WCAP-ATLI Series
-
375mA
-55°C
105°C
-
55AK5228

RoHS

Each
1+$2.980
10+$2.860
25+$2.730
50+$2.610
100+$2.320
More Pricing...
4700µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
13mm
35mm
WCAP-ATLI Series
-
3.45A
-55°C
105°C
-
55AK5237

RoHS

Each
1+$0.288
10+$0.285
25+$0.267
50+$0.249
100+$0.225
More Pricing...
180µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
11.5mm
WCAP-ATLI Series
-
520mA
-55°C
105°C
-
55AK5222

RoHS

Each
1+$0.795
10+$0.791
25+$0.741
50+$0.690
100+$0.615
More Pricing...
1200µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
10mm
20mm
WCAP-ATLI Series
-
1.56A
-55°C
105°C
-
55AK5267

RoHS

Each
1+$3.030
10+$2.920
25+$2.800
50+$2.690
100+$2.400
More Pricing...
3300µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
7.5mm
16mm
31.5mm
WCAP-ATLI Series
-
3.6A
-55°C
105°C
-
1-25 of 172 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK