Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784775056Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AH8479RL
Cut Tape85AH8479
Product RangeWE-PD2A Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.410 | $2.41 |
| Total Price | $2.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 25+ | $2.160 |
| 100+ | $1.950 |
| 250+ | $1.870 |
| 500+ | $1.730 |
| 1000+ | $1.700 |
| 5000+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784775056Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AH8479RL
Cut Tape85AH8479
Product RangeWE-PD2A Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)4A
Inductor ConstructionUnshielded
Saturation Current (Isat)4A
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeWE-PD2A Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4A
Saturation Current (Isat)
4A
Product Range
WE-PD2A Series
DC Resistance Max
0.022ohm
Product Length
7.8mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
