WE-PD2A Series SMD Power Inductors:
86 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 | 33µH | 1.09A | Unshielded | 1.17A | WE-PD2A Series | 5.8mm x 5.2mm x 4.5mm | 0.23ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.710 10+ $2.450 25+ $2.370 50+ $2.290 100+ $2.220 More Pricing... | 56µH | 1.36A | Unshielded | 1.53A | WE-PD2A Series | 10mm x 9mm x 5.4mm | 0.19ohm | ± 20% | 10mm | 9mm | 5.4mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.450 10+ $2.200 25+ $2.130 50+ $2.060 100+ $1.990 More Pricing... | 5.6µH | 4A | Unshielded | 4A | WE-PD2A Series | 7.8mm x 7mm x 5mm | 0.022ohm | ± 20% | 7.8mm | 7mm | 5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 | 8.2µH | 1.5A | Unshielded | 1.8A | WE-PD2A Series | 4.5mm x 4mm x 3.2mm | 0.146ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 | 56µH | 640mA | Unshielded | 750mA | WE-PD2A Series | 4.5mm x 4mm x 3.2mm | 0.937ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 | 1.8µH | 2.7A | Unshielded | 3.6A | WE-PD2A Series | 4.5mm x 4mm x 3.2mm | 0.064ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.710 10+ $2.450 25+ $2.370 50+ $2.290 100+ $2.220 More Pricing... | 12µH | 2.72A | Unshielded | 3.15A | WE-PD2A Series | 10mm x 9mm x 5.4mm | 0.07ohm | ± 20% | 10mm | 9mm | 5.4mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.450 10+ $2.200 25+ $2.130 50+ $2.060 100+ $1.990 More Pricing... | 22µH | 1.76A | Unshielded | 1.81A | WE-PD2A Series | 7.8mm x 7mm x 5mm | 0.11ohm | ± 20% | 7.8mm | 7mm | 5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 | 68µH | 560mA | Unshielded | 680mA | WE-PD2A Series | 4.5mm x 4mm x 3.2mm | 1.117ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.710 10+ $2.450 25+ $2.370 50+ $2.290 100+ $2.220 More Pricing... | 47µH | 1.45A | Unshielded | 1.62A | WE-PD2A Series | 10mm x 9mm x 5.4mm | 0.17ohm | ± 20% | 10mm | 9mm | 5.4mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.060 10+ $1.980 25+ $1.890 50+ $1.800 100+ $1.680 More Pricing... | 10µH | 2.98A | Unshielded | 3.24A | WE-PD2A Series | 10mm x 9mm x 5.4mm | 0.06ohm | ± 10% | 10mm | 9mm | 5.4mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.040 10+ $1.960 25+ $1.870 50+ $1.780 100+ $1.660 More Pricing... | 220µH | 410mA | Unshielded | 470mA | WE-PD2A Series | 5.8mm x 5.2mm x 4.5mm | 1.57ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 | 12µH | 1.28A | Unshielded | 1.62A | WE-PD2A Series | 4.5mm x 4mm x 3.2mm | 0.21ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.710 10+ $2.450 25+ $2.370 50+ $2.290 100+ $2.220 More Pricing... | 39µH | 1.62A | Unshielded | 1.8A | WE-PD2A Series | 10mm x 9mm x 5.4mm | 0.14ohm | ± 20% | 10mm | 9mm | 5.4mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.050 10+ $1.970 25+ $1.960 50+ $1.790 100+ $1.670 More Pricing... | 2.2µH | 4.6A | Unshielded | 8.2A | WE-PD2A Series | 5.8mm x 5.2mm x 4.5mm | 0.041ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.710 10+ $2.450 25+ $2.370 50+ $2.290 100+ $2.220 More Pricing... | 33µH | 1.78A | Unshielded | 1.89A | WE-PD2A Series | 10mm x 9mm x 5.4mm | 0.12ohm | ± 20% | 10mm | 9mm | 5.4mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 | 6.8µH | 1.54A | Unshielded | 2.1A | WE-PD2A Series | 4.5mm x 4mm x 3.2mm | 0.131ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 | 2.7µH | 4A | Unshielded | 8A | WE-PD2A Series | 5.8mm x 5.2mm x 4.5mm | 0.045ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 | 39µH | 940mA | Unshielded | 1.1A | WE-PD2A Series | 5.8mm x 5.2mm x 4.5mm | 0.32ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.050 10+ $1.960 25+ $1.870 50+ $1.780 100+ $1.660 More Pricing... | 18µH | 1.45A | Unshielded | 1.69A | WE-PD2A Series | 5.8mm x 5.2mm x 4.5mm | 0.15ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 | 47µH | 680mA | Unshielded | 770mA | WE-PD2A Series | 4.5mm x 4mm x 3.2mm | 0.844ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 | 4.7µH | 1.82A | Unshielded | 2.46A | WE-PD2A Series | 4.5mm x 4mm x 3.2mm | 0.11ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.450 10+ $2.200 25+ $2.130 50+ $2.060 100+ $1.990 More Pricing... | 18µH | 1.89A | Unshielded | 2.14A | WE-PD2A Series | 7.8mm x 7mm x 5mm | 0.1ohm | ± 20% | 7.8mm | 7mm | 5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.710 10+ $2.450 25+ $2.370 50+ $2.290 100+ $2.220 More Pricing... | 4.7µH | 5A | Unshielded | 6A | WE-PD2A Series | 10mm x 9mm x 5.4mm | 0.017ohm | ± 20% | 10mm | 9mm | 5.4mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.040 10+ $1.960 25+ $1.870 50+ $1.780 100+ $1.660 More Pricing... | 10µH | 2.2A | Unshielded | 2.5A | WE-PD2A Series | 5.8mm x 5.2mm x 4.5mm | 0.1ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||