Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784314100Copy
Newark Part No.65AK6179
Product RangeWE-HCIA Series
Your Part Number
769 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $4.390 |
| 25+ | $4.250 |
| 50+ | $4.100 |
| 100+ | $3.940 |
| 250+ | $3.830 |
| 500+ | $3.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784314100Copy
Newark Part No.65AK6179
Product RangeWE-HCIA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.85A
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max0.03372ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.9mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
DC Resistance Max
0.03372ohm
Product Length
7mm
Product Height
4.8mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.85A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
