WE-HCIA Series SMD Power Inductors :
28 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.960 10+ $4.620 25+ $4.390 50+ $4.150 100+ $3.790 | 7.8µH | 8A | Shielded | 12A | WE-HCIA Series | 10.5mm x 10mm x 4.5mm | 0.0144ohm | ± 20% | 10.5mm | 10mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.610 10+ $5.230 25+ $4.970 50+ $4.690 100+ $4.370 | 6.5µH | 8.4A | Shielded | 13A | WE-HCIA Series | 10.5mm x 10mm x 4.5mm | 0.01155ohm | ± 20% | 10.5mm | 10mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.960 10+ $4.620 25+ $4.390 50+ $4.150 100+ $3.860 | 4.2µH | 11A | Shielded | 15.7A | WE-HCIA Series | 10.5mm x 10mm x 4.5mm | 7800µohm | ± 20% | 10.5mm | 10mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.240 | 720nH | 22A | Shielded | 36.1A | WE-HCIA Series | 10.5mm x 10mm x 4.5mm | 1380µohm | ± 20% | 10.5mm | 10mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.960 10+ $4.620 25+ $4.390 50+ $4.150 100+ $3.790 | 10µH | 7.2A | Shielded | 10.3A | WE-HCIA Series | 10.5mm x 10mm x 4.5mm | 0.0231ohm | ± 20% | 10.5mm | 10mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.960 10+ $4.620 25+ $4.390 50+ $4.150 100+ $3.860 | 3.3µH | 12A | Shielded | 18A | WE-HCIA Series | 10.5mm x 10mm x 4.5mm | 5750µohm | ± 20% | 10.5mm | 10mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.960 10+ $4.620 25+ $4.390 50+ $4.150 100+ $3.800 More Pricing... | 1.2µH | 20A | Shielded | 30A | WE-HCIA Series | 10.5mm x 10mm x 4.5mm | 2040µohm | ± 20% | 10.5mm | 10mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.960 10+ $4.620 25+ $4.390 50+ $4.150 100+ $3.790 | 5.2µH | 10A | Shielded | 14.3A | WE-HCIA Series | 10.5mm x 10mm x 4.5mm | 9450µohm | ± 20% | 10.5mm | 10mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.480 10+ $4.390 25+ $4.250 50+ $4.100 100+ $3.940 More Pricing... | 0.47µH | 16.9A | Shielded | 25A | WE-HCIA Series | - | 1650µohm | ± 20% | 7mm | 6.9mm | 4.8mm | ||||||
44AM8612 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.820 10+ $2.350 25+ $2.210 50+ $2.060 100+ $1.900 | 2.2µH | 10.2A | Shielded | 13.4A | WE-HCIA Series | - | 0.01254ohm | ± 20% | 6.9mm | 6.9mm | 3.8mm | ||||
44AM8605 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.630 10+ $2.210 25+ $2.120 50+ $2.020 100+ $1.930 More Pricing... | 1.15µH | 11.8A | Shielded | 18.6A | WE-HCIA Series | - | 9460µohm | ± 20% | 6.9mm | 6.9mm | 3mm | ||||
44AM8614 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.820 10+ $2.350 25+ $2.210 50+ $2.060 100+ $1.900 | 4.7µH | 7.8A | Shielded | 9.1A | WE-HCIA Series | - | 0.02145ohm | ± 20% | 6.9mm | 6.9mm | 3.8mm | ||||
44AM8611 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.820 10+ $2.350 25+ $2.210 50+ $2.060 100+ $1.900 | 1.5µH | 13.8A | Shielded | 15.6A | WE-HCIA Series | - | 7260µohm | ± 20% | 6.9mm | 6.9mm | 3.8mm | ||||
44AM8608 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.630 10+ $2.210 25+ $2.120 50+ $2.020 100+ $1.930 More Pricing... | 220nH | 36.4A | Shielded | 43.9A | WE-HCIA Series | - | 1210µohm | ± 20% | 6.9mm | 6.9mm | 3.8mm | ||||
44AM8609 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.820 10+ $2.350 25+ $2.210 50+ $2.060 100+ $1.900 | 680nH | 20.9A | Shielded | 24.6A | WE-HCIA Series | - | 3410µohm | ± 20% | 6.9mm | 6.9mm | 3.8mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.480 10+ $4.390 25+ $4.250 50+ $4.100 100+ $3.940 More Pricing... | 10µH | 3.7A | Shielded | 4.85A | WE-HCIA Series | - | 0.03372ohm | ± 20% | 7mm | 6.9mm | 4.8mm | ||||||
44AM8604 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.630 10+ $2.210 25+ $2.120 50+ $2.020 100+ $1.930 More Pricing... | 520nH | 19.2A | Shielded | 27.7A | WE-HCIA Series | - | 4070µohm | ± 20% | 6.9mm | 6.9mm | 3mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.480 10+ $4.390 25+ $4.250 50+ $4.100 100+ $3.940 More Pricing... | 3.3µH | 9.2A | Shielded | 8.7A | WE-HCIA Series | - | 9620µohm | ± 20% | 7mm | 6.9mm | 4.8mm | ||||||
44AM8610 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.820 10+ $2.350 25+ $2.210 50+ $2.060 100+ $1.900 | 1µH | 16.8A | Shielded | 20.2A | WE-HCIA Series | - | 5060µohm | ± 20% | 6.9mm | 6.9mm | 3.8mm | ||||
44AM8606 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.630 10+ $2.210 25+ $2.120 50+ $2.020 100+ $1.930 More Pricing... | 1.5µH | 9.6A | Shielded | 17.9A | WE-HCIA Series | - | 0.01397ohm | ± 20% | 6.9mm | 6.9mm | 3mm | ||||
44AM8607 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.630 10+ $2.210 25+ $2.120 50+ $2.020 100+ $1.930 More Pricing... | 2µH | 8.7A | Shielded | 10.5A | WE-HCIA Series | - | 0.01562ohm | ± 20% | 6.9mm | 6.9mm | 3mm | ||||
44AM8613 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.820 10+ $2.350 25+ $2.210 50+ $2.060 100+ $1.900 | 3.3µH | 8.1A | Shielded | 11A | WE-HCIA Series | - | 0.01892ohm | ± 20% | 6.9mm | 6.9mm | 3.8mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.960 10+ $4.620 25+ $4.390 50+ $4.150 100+ $3.860 | 1.8µH | 16A | Shielded | 25A | WE-HCIA Series | 10.5mm x 10mm x 4.5mm | 3300µohm | ± 20% | 10.5mm | 10mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.960 10+ $4.620 25+ $4.390 50+ $4.150 100+ $3.860 | 16.7µH | 5A | Shielded | 7.8A | WE-HCIA Series | 10.5mm x 10mm x 4.5mm | 0.038ohm | ± 20% | 10.5mm | 10mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.960 10+ $4.620 25+ $4.390 50+ $4.150 100+ $3.860 | 2.4µH | 14A | Shielded | 20.7A | WE-HCIA Series | 10.5mm x 10mm x 4.5mm | 5400µohm | ± 20% | 10.5mm | 10mm | 4.5mm | ||||||