Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279226101Copy
Newark Part No.85AH8263
Product RangeWE-MPSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.789 |
| 10+ | $0.752 |
| 25+ | $0.710 |
| 50+ | $0.671 |
| 100+ | $0.633 |
| 250+ | $0.595 |
| 500+ | $0.564 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279226101Copy
Newark Part No.85AH8263
Product RangeWE-MPSA Series
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance100ohm
DC Current Rating8A
Product RangeWE-MPSA Series
DC Resistance Max6000µohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width3.2mm
Product Height2.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
8A
DC Resistance Max
6000µohm
Product Length
4.5mm
Product Height
2.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
100ohm
Product Range
WE-MPSA Series
Impedance Tolerance
± 25%
Product Width
3.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
