0
0 Items$0.00

1812 [4532 Metric] Ferrite Beads :

43 Products Found
Find a huge range of 1812 [4532 Metric] Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 0603 [1608 Metric], 0805 [2012 Metric], 0402 [1005 Metric] & 1206 [3216 Metric] Ferrite Beads from the worlds top manufacturers including: Wurth Elektronik, Taiyo Yuden, Fair-rite, Bourns & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
74T0824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.829
25+$0.810
100+$0.787
250+$0.775
500+$0.762
More Pricing...
1812 [4532 Metric]
100ohm
8A
WE-MPSB Series
6mohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
08P2423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.366
25+$0.346
100+$0.327
250+$0.308
500+$0.297
More Pricing...
1812 [4532 Metric]
600ohm
3A
WE-CBF Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
01H8329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.358
25+$0.236
100+$0.210
250+$0.197
500+$0.186
More Pricing...
1812 [4532 Metric]
149ohm
6A
-
0.02ohm
± 25%
4.5mm
1.6mm
3.2mm
SMD
-55°C
125°C
-
85AH8284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.426
25+$0.425
100+$0.383
250+$0.375
500+$0.367
More Pricing...
1812 [4532 Metric]
120ohm
3A
WE-CBA Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
61M6751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.715
25+$0.459
100+$0.374
250+$0.324
500+$0.290
More Pricing...
1812 [4532 Metric]
120ohm
6A
ILHB Series
0.02ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
86H5340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.845
25+$0.529
100+$0.432
250+$0.376
500+$0.338
More Pricing...
1812 [4532 Metric]
1.3kohm
3A
FB Series
60mohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
78AC7230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.330
25+$0.189
100+$0.174
250+$0.159
500+$0.146
More Pricing...
1812 [4532 Metric]
95ohm
-
-
1.2mohm
-
9.25mm
4.6mm
2.7mm
SMD
-55°C
125°C
-
56AC1068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.840
25+$0.505
100+$0.398
250+$0.369
500+$0.362
More Pricing...
1812 [4532 Metric]
600ohm
3A
ILHB Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
47AK1100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.835
25+$0.528
100+$0.431
250+$0.373
500+$0.334
More Pricing...
1812 [4532 Metric]
2kohm
1.3A
LSMG Series
130mohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
08P2420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.792
25+$0.716
100+$0.659
250+$0.589
500+$0.531
More Pricing...
1812 [4532 Metric]
70ohm
300mA
WE-CBF Series
0.3ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
79M5100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$1.050
100+$0.969
250+$0.866
500+$0.780
More Pricing...
1812 [4532 Metric]
1.3kohm
3A
Z-PWZ Series
60mohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
79M5102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.684
100+$0.555
250+$0.481
500+$0.430
More Pricing...
1812 [4532 Metric]
680ohm
4A
Z-PWZ Series
0.028ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
79M5101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
25+$0.574
100+$0.484
250+$0.464
500+$0.463
More Pricing...
1812 [4532 Metric]
2kohm
1.3A
Z-PWZ Series
130mohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
66W8870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.466
30+$0.410
100+$0.337
250+$0.294
500+$0.278
More Pricing...
1812 [4532 Metric]
100ohm
8A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
24AC5648

RoHS

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
1000+$0.286
3000+$0.280
5000+$0.275
1812 [4532 Metric]
70ohm
6A
WE-CBF Series
30mohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
46T8772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.782
25+$0.771
100+$0.717
250+$0.689
500+$0.661
More Pricing...
1812 [4532 Metric]
98ohm
18A
WE-PBF Series
900µohm
± 25%
7.8mm
4.75mm
3mm
SMD
-55°C
125°C
-
24AC5652

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.295
3000+$0.289
5000+$0.283
1812 [4532 Metric]
880ohm
4A
WE-CBF Series
0.035ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
85AH8286

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+$0.426
25+$0.425
100+$0.383
250+$0.375
500+$0.367
More Pricing...
1812 [4532 Metric]
70ohm
6A
WE-CBA Series
8000µohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
91AH7658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.724
25+$0.468
100+$0.383
250+$0.333
500+$0.299
More Pricing...
1812 [4532 Metric]
120ohm
6A
ILHB Series
0.02ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
66W8869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.604
30+$0.529
100+$0.428
250+$0.370
500+$0.338
More Pricing...
1812 [4532 Metric]
80ohm
6A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
85AH8285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.714
25+$0.712
100+$0.643
250+$0.630
500+$0.617
More Pricing...
1812 [4532 Metric]
600ohm
3A
WE-CBA Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
85AH8287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.714
25+$0.712
100+$0.643
250+$0.630
500+$0.617
More Pricing...
1812 [4532 Metric]
780ohm
3A
WE-CBA Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
48AK5257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
25+$0.734
100+$0.585
250+$0.507
500+$0.480
More Pricing...
1812 [4532 Metric]
120ohm
5A
MH Series
0.02ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
48AK5261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.200
25+$0.831
100+$0.830
250+$0.712
500+$0.672
More Pricing...
1812 [4532 Metric]
80ohm
6A
MH Series
0.01ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
48AK5260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$1.110
100+$0.946
250+$0.785
500+$0.623
More Pricing...
1812 [4532 Metric]
150ohm
5A
MH Series
0.02ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK