Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447783033Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel75AJ2755RL
Cut Tape75AJ2755
Product RangeWE-PD Series
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.620 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.360 |
| 25+ | $2.280 |
| 50+ | $2.200 |
| 100+ | $2.120 |
| 500+ | $2.040 |
| 1000+ | $1.780 |
| 2500+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447783033Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel75AJ2755RL
Cut Tape75AJ2755
Product RangeWE-PD Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Power Inductor Case7.3mm x 7.4mm x 3.5mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width7.4mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.4mm x 3.5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
5.3A
Product Range
WE-PD Series
DC Resistance Max
0.024ohm
Product Length
7.3mm
Product Height
3.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
