0
0 Items$0.00

SMD Power Inductors :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
81AH9703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.630
10+$2.370
25+$2.290
50+$2.210
100+$2.130
More Pricing...
10µH
2.2A
Shielded
3.1A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.068ohm
± 20%
7.3mm
7.4mm
3.5mm
81AH9705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.630
10+$2.370
25+$2.290
50+$2.210
100+$2.130
More Pricing...
68µH
1A
Shielded
1.25A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.3ohm
± 20%
7.3mm
7.4mm
3.5mm
81AH9704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.630
10+$2.370
25+$2.290
50+$2.210
100+$2.130
More Pricing...
15µH
2A
Shielded
2.5A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.085ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.620
10+$2.360
25+$2.280
50+$2.200
100+$2.120
More Pricing...
33µH
1.32A
Shielded
1.75A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.165ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.620
10+$2.360
25+$2.280
50+$2.200
100+$2.120
More Pricing...
22µH
1.75A
Shielded
2.15A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.115ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.700
10+$1.570
25+$1.320
50+$1.230
100+$1.170
More Pricing...
100µH
820mA
Shielded
1A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.45ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.620
10+$2.360
25+$2.280
50+$2.200
100+$2.120
More Pricing...
1.5µH
5A
Shielded
7.8A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.015ohm
± 30%
7.3mm
7.4mm
3.5mm
75AJ2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.620
10+$2.360
25+$2.280
50+$2.200
100+$2.120
More Pricing...
3.3µH
4.1A
Shielded
5.3A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.024ohm
± 30%
7.3mm
7.4mm
3.5mm
75AJ2756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.620
10+$2.360
25+$2.280
50+$2.200
100+$2.120
More Pricing...
4.7µH
3.3A
Shielded
4.6A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.035ohm
± 30%
7.3mm
7.4mm
3.5mm
75AJ2759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.620
10+$2.360
25+$2.280
50+$2.200
100+$2.120
More Pricing...
150µH
630mA
Shielded
840mA
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.75ohm
± 20%
7.3mm
7.4mm
3.5mm
59AM1984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
10+$1.040
25+$0.954
50+$0.868
100+$0.796
More Pricing...
2.2µH
11.7A
Shielded
16.1A
PCC-M0748M-LE Series
-
0.01045ohm
± 20%
7mm
7.4mm
4.8mm
11AN0279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
10+$1.300
25+$1.230
50+$1.150
100+$1.080
More Pricing...
22µH
2.2A
Shielded
1.6A
APCA Series
-
0.0828ohm
± 20%
7mm
7.4mm
4.5mm
05AN4439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.200
10+$1.130
25+$1.040
50+$0.943
100+$0.864
More Pricing...
470nH
19.8A
Shielded
29.8A
PCC-M0748M-LE Series
-
3630µohm
± 20%
7mm
7.4mm
4.8mm
59AM1983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
10+$1.040
25+$0.954
50+$0.868
100+$0.796
More Pricing...
1.5µH
12.6A
Shielded
18.2A
PCC-M0748M-LE Series
-
0.00891ohm
± 20%
7mm
7.4mm
4.8mm
59AM1982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
10+$1.040
25+$0.954
50+$0.868
100+$0.796
More Pricing...
1.2µH
14A
Shielded
20.7A
PCC-M0748M-LE Series
-
0.00726ohm
± 20%
7mm
7.4mm
4.8mm
75AJ2763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.860
10+$2.730
25+$2.590
50+$2.480
100+$2.360
More Pricing...
330µH
450mA
Shielded
560mA
WE-PD Series
7.3mm x 7.4mm x 3.5mm
1.43ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.620
10+$2.360
25+$2.280
50+$2.200
100+$2.120
More Pricing...
47µH
1.2A
Shielded
1.45A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.21ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.620
10+$2.360
25+$2.280
50+$2.200
100+$2.120
More Pricing...
220µH
540mA
Shielded
690mA
WE-PD Series
7.3mm x 7.4mm x 3.5mm
1.04ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.620
10+$2.360
25+$2.280
50+$2.200
100+$2.120
More Pricing...
2.2µH
4.5A
Shielded
6.5A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.019ohm
± 30%
7.3mm
7.4mm
3.5mm
75AJ2758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.620
10+$2.360
25+$2.280
50+$2.200
100+$2.130
More Pricing...
1mH
230mA
Shielded
320mA
WE-PD Series
7.3mm x 7.4mm x 3.5mm
4.6ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.240
10+$2.850
25+$2.390
50+$2.160
100+$2.010
More Pricing...
470nH
370mA
Shielded
470mA
WE-PD Series
7.3mm x 7.4mm x 3.5mm
2.04ohm
± 20%
7.3mm
7.4mm
3.5mm
72AK9469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.350
10+$1.190
25+$1.130
50+$1.090
100+$1.040
More Pricing...
2.36mH
-
Unshielded
-
B82451L Series
-
20ohm
± 3%
7.7mm
7.4mm
2.65mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK