4.1A SMD Power Inductors:
73 Products FoundFind a huge range of 4.1A SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 3A & 1.1A SMD Power Inductors from the worlds top manufacturers including: Wurth Elektronik, Vishay, Taiyo Yuden, Bourns & Panasonic
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.790 10+ $2.630 25+ $2.550 50+ $2.470 100+ $2.290 More Pricing... | 22µH | 4.1A | Shielded | 5A | WE-PD Series | 12mm x 12mm x 8mm | - | 0.043ohm | ± 20% | 12mm | - | 12mm | 8mm | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.320 10+ $2.170 25+ $2.100 50+ $2.030 100+ $1.800 | 4.7µH | 4.1A | Shielded | 5.5A | WE-MAPI Series | 5.4mm x 5.4mm x 2.1mm | - | 0.063ohm | ± 20% | 5.4mm | - | 5.4mm | 2.1mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.070 10+ $0.957 25+ $0.904 50+ $0.854 100+ $0.821 More Pricing... | 4.7µH | 4.1A | Shielded | 4.1A | CLF-NI-D Series | 7.4mm x 7mm x 4.5mm | - | 0.018ohm | ± 30% | 7.4mm | - | 7mm | 4.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.170 10+ $0.985 25+ $0.876 50+ $0.855 100+ $0.834 More Pricing... | 6.8µH | 4.1A | Shielded | 10A | PCC-M0645M Series | 6.5mm x 6mm x 4.5mm | - | 0.0432ohm | ± 20% | 6.5mm | - | 6mm | 4.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.818 10+ $0.678 25+ $0.647 50+ $0.617 100+ $0.586 More Pricing... | 1.5µH | 4.1A | Shielded | 4A | SLF Series | 6mm x 6mm x 4.5mm | - | 0.0208ohm | ± 30% | 6mm | - | 6mm | 4.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 10+ $0.935 25+ $0.846 50+ $0.828 100+ $0.810 More Pricing... | 22µH | 4.1A | Shielded | 6.9A | PCC-M0854M Series | 8.5mm x 8mm x 5.4mm | - | 70mohm | ± 20% | 8.5mm | Metal Composition | 8mm | 5.4mm | To Be Advised | ||||||
Each | 1+ $1.300 10+ $1.110 25+ $1.030 50+ $0.956 100+ $0.880 More Pricing... | 3.3µH | 4.1A | Shielded | 4.7A | IHLP-2020BZ-11 Series | 5.49mm x 5.18mm x 2mm | 2020 [5050 Metric] | 0.0578ohm | ± 20% | 5.49mm | - | 5.18mm | 2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.580 25+ $0.550 50+ $0.521 100+ $0.491 250+ $0.488 More Pricing... | 4.7µH | 4.1A | Shielded | 5.9A | TYS8040 Series | 8mm x 8mm x 4.2mm | - | 0.019ohm | ± 30% | 8mm | - | 8mm | 4.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.140 10+ $3.070 25+ $3.010 50+ $2.940 100+ $2.710 More Pricing... | 3.3µH | 4.1A | Shielded | 8.4A | WE-LHMI Series | 5.2mm x 5.2mm x 2.8mm | - | 0.038ohm | ± 20% | 5.2mm | - | 5.2mm | 2.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.404 10+ $0.339 25+ $0.322 50+ $0.304 100+ $0.287 | 1µH | 4.1A | Semishielded | 5A | SRN5020TA Series | 5mm x 5mm x 1.8mm | - | 0.02ohm | ± 30% | 5mm | - | 5mm | 1.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.040 10+ $0.866 25+ $0.769 50+ $0.750 100+ $0.731 More Pricing... | 10µH | 4.1A | Shielded | 8.1A | PCC-M0648M-LE Series | 6.4mm x 6mm x 4.8mm | - | 0.04444ohm | ± 20% | 6.4mm | - | 6mm | 4.8mm | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.910 10+ $2.860 25+ $2.770 50+ $2.670 100+ $2.470 More Pricing... | 15µH | 4.1A | Shielded | 8.5A | WE-LHMI Series | 11mm x 10mm x 3.8mm | - | 0.045ohm | ± 20% | 11mm | - | 10mm | 3.8mm | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.260 10+ $2.220 25+ $2.180 50+ $2.140 100+ $2.050 More Pricing... | 680nH | 4.1A | Shielded | 8.1A | WE-MAIA Series | 3mm x 3mm x 1.5mm | - | 0.03ohm | ± 30% | 3mm | - | 3mm | 1.5mm | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.690 10+ $2.210 25+ $2.200 50+ $2.110 100+ $2.020 | 4.7µH | 4.1A | Shielded | 5.5A | WE-MAIA Series | 5.4mm x 5.4mm x 2.1mm | - | 0.063ohm | ± 20% | 5.4mm | - | 5.4mm | 2.1mm | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.700 10+ $2.430 25+ $2.350 50+ $2.270 100+ $2.190 More Pricing... | 3.3µH | 4.1A | Shielded | 5.3A | WE-PD Series | 7.3mm x 7.4mm x 3.5mm | - | 0.024ohm | ± 30% | 7.3mm | - | 7.4mm | 3.5mm | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.480 25+ $1.440 50+ $1.390 100+ $1.310 | 680nH | 4.1A | Shielded | 8.1A | WE-MAPI Series | - | - | 0.03ohm | ± 30% | 3mm | - | 3mm | 1.5mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.040 10+ $0.888 25+ $0.847 50+ $0.807 100+ $0.766 More Pricing... | 1µH | 4.1A | Shielded | 5.9A | DFE32CAH_R0 Series | 1210 [3225 Metric] | 1210 [3225 Metric] | 0.022ohm | ± 20% | 3.2mm | - | 2.5mm | 2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 10+ $0.954 25+ $0.832 50+ $0.809 | 4.7µH | 4.1A | Shielded | 6A | IHLE-2020CD-51 Series | 5.9mm x 5.5mm x 3.3mm | 2020 [5050 Metric] | 0.0783ohm | ± 20% | 5.9mm | - | 5.5mm | 3.3mm | - | ||||||
29AM4338 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.330 10+ $1.130 25+ $1.080 50+ $1.020 100+ $0.964 | 5.6µH | 4.1A | Shielded | 3.5A | SRP4021HMT Series | - | - | 0.0756ohm | ± 20% | 4.2mm | - | 4.1mm | 1.9mm | - | |||||
26AM9382 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.901 10+ $0.815 25+ $0.750 50+ $0.671 100+ $0.605 More Pricing... | 2.2µH | 4.1A | Shielded | 5.4A | WE-PMFI Series | - | 1210 [3225 Metric] | 0.067ohm | ± 20% | 3.2mm | - | 2.5mm | 1.2mm | - | ||||
11AN0277 RoHS | PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 10+ $1.150 25+ $1.050 50+ $0.959 100+ $0.880 More Pricing... | 2.2µH | 4.1A | Shielded | 3.6A | APCA Series | - | - | 0.0195ohm | ± 30% | 6mm | - | 6.3mm | 4.5mm | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.794 10+ $0.667 25+ $0.593 50+ $0.579 100+ $0.564 More Pricing... | 1µH | 4.1A | Shielded | 7.5A | DFE322520F_D Series | - | 1210 [3225 Metric] | 0.022ohm | ± 20% | 3.2mm | - | 2.5mm | 2mm | - | ||||||
94AK5589 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.450 25+ $1.420 50+ $1.380 100+ $1.350 More Pricing... | 4.7µH | 4.1A | Semishielded | 6.5A | WE-LQS Series | - | - | 0.019ohm | ± 30% | 8mm | - | 8mm | 4.2mm | - | ||||
19AM5403 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.416 10+ $0.356 25+ $0.332 50+ $0.299 100+ $0.265 More Pricing... | 2.7µH | 4.1A | Shielded | 5.1A | IFSC2020DZ-01 Series | - | - | 0.029ohm | ± 30% | 5mm | - | 5mm | 4mm | - | |||||
03AM0663 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.870 10+ $2.800 25+ $2.710 50+ $2.610 100+ $2.580 More Pricing... | 3.3µH | 4.1A | Shielded | 5.6A | WE-LHMI Series | - | - | 0.071ohm | ± 20% | 4.45mm | - | 4.06mm | 1.8mm | - | ||||