Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447745022Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel08P2829RL
Cut Tape08P2829
Product RangeWE-PD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.170 | $10.85 |
| Total Price | $10.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.170 |
| 25+ | $2.080 |
| 100+ | $1.790 |
| 250+ | $1.780 |
| 500+ | $1.730 |
| 1000+ | $1.610 |
| 5000+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447745022Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel08P2829RL
Cut Tape08P2829
Product RangeWE-PD2 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.5A
Power Inductor Case5.8mm x 5.2mm x 2mm
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
3.5A
Product Range
WE-PD2 Series
DC Resistance Max
0.036ohm
Product Length
5.8mm
Product Height
2mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
