SMD Power Inductors:

318 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.260
25+
$1.240
50+
$1.220
100+
$1.130
More Pricing...
Total:$1.29
Min: 1 / Mult: 1
22µH
1.15A
Shielded
900mA
WE-TPC Series
-
5.8mm x 5.8mm x 2.8mm
0.12ohm
± 30%
5.8mm
5.8mm
2.8mm
61J8164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.506
10+
$0.429
25+
$0.408
50+
$0.386
100+
$0.365
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
220µH
350mA
Unshielded
440mA
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
1.57ohm
± 10%
5.8mm
5.8mm
4.8mm
61J8165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.506
10+
$0.429
25+
$0.421
50+
$0.393
100+
$0.365
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
27µH
1A
Unshielded
1.3A
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
0.22ohm
± 15%
5.8mm
5.8mm
4.8mm
88T7019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.490
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
33µH
900mA
Shielded
750mA
WE-TPC Series
-
5.8mm x 5.8mm x 2.8mm
0.19ohm
± 30%
5.8mm
5.8mm
2.8mm
88T7136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$2.130
25+
$2.040
50+
$1.950
100+
$1.830
More Pricing...
Total:$2.21
Min: 1 / Mult: 1
3.3µH
4A
Unshielded
7.5A
WE-PD2 Series
-
5.8mm x 5.2mm x 4.5mm
60mohm
± 20%
5.8mm
5.2mm
4.5mm
44W4542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.420
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
15µH
950mA
Shielded
1.1A
WE-TPC Series
-
5.8mm x 5.8mm x 1.8mm
0.19ohm
± 30%
5.8mm
5.8mm
1.8mm
88T7016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.490
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
15µH
1.38A
Shielded
1.15A
WE-TPC Series
-
5.8mm x 5.8mm x 2.8mm
100mohm
± 30%
5.8mm
5.8mm
2.8mm
88T7007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.420
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
3µH
2.2A
Shielded
2.4A
WE-TPC Series
-
5.8mm x 5.8mm x 1.8mm
0.045ohm
± 30%
5.8mm
5.8mm
1.8mm
38AC2292

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.281
Total:$112.40
Min: 400 / Mult: 400
22µH
1.1A
Unshielded
1.4A
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
0.19ohm
± 15%
5.8mm
5.8mm
4.8mm
74AC1376

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.377
250+
$0.294
500+
$0.266
1000+
$0.244
5000+
$0.225
Total:$0.38
Min: 1 / Mult: 1
22µH
1.11A
Unshielded
-
MC SD54 Series
-
5.8mm x 5.2mm x 4.5mm
0.18ohm
± 20%
5.8mm
5.2mm
4.5mm
85AH8465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
10+
$1.990
25+
$1.900
50+
$1.810
100+
$1.690
More Pricing...
Total:$2.07
Min: 1 / Mult: 1
33µH
1.09A
Unshielded
1.17A
WE-PD2A Series
-
5.8mm x 5.2mm x 4.5mm
0.23ohm
± 20%
5.8mm
5.2mm
4.5mm
08P2830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$2.140
25+
$2.050
50+
$1.960
100+
$1.840
More Pricing...
Total:$11.10
Min: 5 / Mult: 5
4.7µH
2.5A
Unshielded
2.4A
WE-PD2 Series
-
5.8mm x 5.2mm x 2mm
0.065ohm
± 20%
5.8mm
5.2mm
2mm
88T7010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.490
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
3µH
2.8A
Shielded
2.5A
WE-TPC Series
-
5.8mm x 5.8mm x 2.8mm
30mohm
± 30%
5.8mm
5.8mm
2.8mm
08P2832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$2.150
25+
$2.140
50+
$1.970
100+
$1.850
More Pricing...
Total:$11.15
Min: 5 / Mult: 5
10µH
1.7A
Unshielded
1.6A
WE-PD2 Series
-
5.8mm x 5.2mm x 2mm
130mohm
± 20%
5.8mm
5.2mm
2mm
44W4538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.490
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
3.9µH
2A
Shielded
2.1A
WE-TPC Series
-
5.8mm x 5.8mm x 1.8mm
0.055ohm
± 30%
5.8mm
5.8mm
1.8mm
08P2822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$2.110
25+
$2.020
50+
$1.930
100+
$1.810
More Pricing...
Total:$2.19
Min: 1 / Mult: 1
100µH
570mA
Unshielded
680mA
WE-PD2 Series
-
5.8mm x 5.2mm x 4.5mm
0.65ohm
± 10%
5.8mm
5.2mm
4.5mm
08P2495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.420
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
68µH
640mA
Shielded
500mA
WE-TPC Series
-
5.8mm x 5.8mm x 1.8mm
0.85ohm
± 30%
5.8mm
5.8mm
1.8mm
08P2819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$2.140
25+
$2.050
50+
$1.960
100+
$1.840
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
22µH
1.28A
Unshielded
1.53A
WE-PD2 Series
-
5.8mm x 5.2mm x 4.5mm
0.18ohm
± 20%
5.8mm
5.2mm
4.5mm
06X7126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.523
10+
$0.444
25+
$0.422
50+
$0.401
Total:$0.52
Min: 1 / Mult: 1
Total:$40.10
Min: 100 / Mult: 1
390µH
180mA
Unshielded
320mA
SDR0603 Series
-
5.8mm x 5.8mm x 3.9mm
3.4ohm
± 10%
5.8mm
5.8mm
3.9mm
23T1108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.511
10+
$0.434
25+
$0.412
50+
$0.391
100+
$0.369
Total:$0.51
Min: 1 / Mult: 1
Total:$36.90
Min: 100 / Mult: 1
4.7µH
1.8A
Unshielded
3A
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
0.08ohm
± 20%
5.8mm
5.8mm
4.8mm
80AH9851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.205
250+
$0.157
500+
$0.141
1000+
$0.128
5000+
$0.117
Total:$0.20
Min: 1 / Mult: 1
Total:$20.50
Min: 100 / Mult: 1
100µH
520mA
Unshielded
-
MC PCD Series
-
5.8mm x 5.2mm x 4.5mm
0.7ohm
± 20%
5.8mm
5.2mm
4.5mm
92AH6092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.747
10+
$0.737
25+
$0.698
50+
$0.659
100+
$0.620
Total:$0.75
Min: 1 / Mult: 1
Total:$62.00
Min: 100 / Mult: 1
12µH
1.46A
Shielded
1.25A
SRR5028 Series
-
5.8mm x 5.8mm x 2.8mm
0.08ohm
± 30%
5.8mm
5.8mm
2.8mm
88T7138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$2.150
25+
$2.140
50+
$1.970
100+
$1.850
More Pricing...
Total:$2.23
Min: 1 / Mult: 1
18µH
1.45A
Unshielded
1.69A
WE-PD2 Series
-
5.8mm x 5.2mm x 4.5mm
150mohm
± 20%
5.8mm
5.2mm
4.5mm
08P2493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.420
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
47µH
770mA
Shielded
700mA
WE-TPC Series
-
5.8mm x 5.8mm x 1.8mm
0.55ohm
± 30%
5.8mm
5.8mm
1.8mm
63K2860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.952
10+
$0.806
25+
$0.766
50+
$0.727
Total:$0.95
Min: 1 / Mult: 1
100µH
520mA
Unshielded
680mA
PM54 Series
-
5.8mm x 5.8mm x 4.8mm
0.7ohm
± 10%
5.8mm
5.8mm
4.8mm
1-25 of 318 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK