Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744758256ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AJ2679RL
Cut Tape75AJ2679
Product RangeWE-RFH Series
Your Part Number
1,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.664 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.664 |
| 10+ | $0.605 |
| 25+ | $0.577 |
| 50+ | $0.548 |
| 100+ | $0.488 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744758256ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AJ2679RL
Cut Tape75AJ2679
Product RangeWE-RFH Series
Technical Datasheet
Inductance560nH
DC Resistance Max1.33ohm
Self Resonant Frequency415MHz
DC Current Rating450mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeWE-RFH Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.6mm
Product Width2.1mm
Product Height1.7mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
560nH
Self Resonant Frequency
415MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
WE-RFH Series
Inductor Construction
Unshielded
Product Length
2.6mm
Product Height
1.7mm
DC Resistance Max
1.33ohm
DC Current Rating
450mA
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.1mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
