Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74451022Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2631RL
Cut Tape08P2631
Product RangeWE-PD3 Series
Your Part Number
324 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.390 |
| 25+ | $2.280 |
| 50+ | $2.170 |
| 100+ | $2.030 |
| 500+ | $1.740 |
| 1000+ | $1.710 |
| 2500+ | $1.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74451022Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2631RL
Cut Tape08P2631
Product RangeWE-PD3 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.08A
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Product RangeWE-PD3 Series
Inductor Case / Package-
DC Resistance Max50mohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.08A
Product Range
WE-PD3 Series
DC Resistance Max
50mohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
