WE-PD3 Series SMD Power Inductors:
37 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.580 10+ $2.480 25+ $2.370 50+ $2.260 100+ $2.120 More Pricing... | 10µH | 1A | Shielded | 450mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.075ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.600 10+ $2.500 25+ $2.390 50+ $2.280 100+ $2.140 More Pricing... | 4.7µH | 1.4A | Shielded | 720mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 60mohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.600 10+ $2.500 25+ $2.400 50+ $2.290 100+ $2.140 More Pricing... | 6.8µH | 1.2A | Shielded | 500mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.065ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.250 10+ $2.170 25+ $2.140 50+ $2.100 100+ $2.030 More Pricing... | 220µH | 450mA | Shielded | 700mA | WE-PD3 Series | 12.7mm x 10mm x 4.9mm | 0.8ohm | ± 10% | 12.7mm | 10mm | 4.9mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.360 10+ $4.130 25+ $3.930 50+ $3.660 100+ $3.360 More Pricing... | 47µH | 2.8A | Shielded | 4A | WE-PD3 Series | 18.54mm x 15.24mm x 7.62mm | 0.097ohm | ± 20% | 18.54mm | 15.24mm | 7.62mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.220 10+ $3.330 25+ $3.030 50+ $2.720 100+ $2.590 More Pricing... | 100µH | 1.7A | Shielded | 2.4A | WE-PD3 Series | 18.54mm x 15.24mm x 7.62mm | 0.207ohm | ± 20% | 18.54mm | 15.24mm | 7.62mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.210 10+ $3.280 25+ $2.930 50+ $2.730 100+ $2.530 | 150µH | 1.3A | Shielded | 2.1A | WE-PD3 Series | 18.54mm x 15.24mm x 7.62mm | 0.293ohm | ± 20% | 18.54mm | 15.24mm | 7.62mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.590 10+ $2.490 25+ $2.380 50+ $2.270 100+ $2.130 More Pricing... | 22µH | 700mA | Shielded | 160mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 110mohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.140 10+ $1.980 25+ $1.910 50+ $1.830 100+ $1.700 More Pricing... | 100µH | 300mA | Shielded | 90mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.48ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.140 10+ $2.040 25+ $1.940 50+ $1.890 100+ $1.820 More Pricing... | 68µH | 400mA | Shielded | 120mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.29ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.150 10+ $1.990 25+ $1.920 50+ $1.840 100+ $1.710 More Pricing... | 220µH | 220mA | Shielded | 80mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.77ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.290 10+ $2.200 25+ $2.160 50+ $2.110 100+ $2.040 | 47µH | 1A | Shielded | 1.4A | WE-PD3 Series | 12.7mm x 10mm x 4.9mm | 0.19ohm | ± 15% | 12.7mm | 10mm | 4.9mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.610 10+ $2.700 25+ $2.490 50+ $2.270 100+ $2.170 More Pricing... | 68µH | 2.2A | Shielded | 3A | WE-PD3 Series | 18.54mm x 15.24mm x 7.62mm | 0.138ohm | ± 20% | 18.54mm | 15.24mm | 7.62mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.210 10+ $2.510 25+ $2.230 50+ $2.080 100+ $1.930 More Pricing... | 150µH | 260mA | Shielded | 50mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.59ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.240 10+ $2.250 25+ $2.240 50+ $2.090 100+ $1.940 More Pricing... | 10µH | 1.24A | Shielded | 2.9A | WE-PD3 Series | 12.7mm x 10.3mm x 2.7mm | 0.145ohm | ± 20% | 12.7mm | 10.3mm | 2.7mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.660 10+ $2.450 25+ $2.380 50+ $2.300 100+ $2.130 | 100µH | 680mA | Shielded | 1.1A | WE-PD3 Series | 12.7mm x 10mm x 4.9mm | 0.42ohm | ± 10% | 12.7mm | 10mm | 4.9mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.590 10+ $2.490 25+ $2.390 50+ $2.280 100+ $2.130 More Pricing... | 47µH | 500mA | Shielded | 140mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.23ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.360 10+ $2.270 25+ $2.230 50+ $2.180 100+ $2.100 | 10µH | 2A | Shielded | 3.2A | WE-PD3 Series | 12.7mm x 10mm x 4.9mm | 0.065ohm | ± 20% | 12.7mm | 10mm | 4.9mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.600 10+ $2.500 25+ $2.390 50+ $2.280 100+ $2.140 More Pricing... | 1µH | 3A | Shielded | 1.62A | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.04ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.200 10+ $3.070 25+ $2.940 50+ $2.800 100+ $2.620 More Pricing... | 4.7µH | 2.7A | Shielded | 4.7A | WE-PD3 Series | 12.7mm x 10mm x 4.9mm | 0.04ohm | ± 20% | 12.7mm | 10mm | 4.9mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.400 10+ $2.230 25+ $2.060 50+ $1.890 100+ $1.720 More Pricing... | 3.3µH | 1.6A | Shielded | 770mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.055ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.810 10+ $1.730 25+ $1.640 50+ $1.550 | 12µH | 1.1A | Shielded | 2.7A | WE-PD3 Series | 12.7mm x 10.3mm x 2.7mm | 0.185ohm | ± 20% | 12.7mm | 10.3mm | 2.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.290 10+ $3.390 25+ $3.080 50+ $2.770 100+ $2.630 More Pricing... | 22µH | 3.4A | Shielded | 6A | WE-PD3 Series | 18.54mm x 15.24mm x 7.62mm | 0.059ohm | ± 20% | 18.54mm | 15.24mm | 7.62mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.680 10+ $2.850 25+ $2.570 50+ $2.420 100+ $2.270 More Pricing... | 220µH | 1.2A | Shielded | 1.9A | WE-PD3 Series | 18.54mm x 15.24mm x 7.62mm | 0.47ohm | ± 20% | 18.54mm | 15.24mm | 7.62mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.400 10+ $2.230 25+ $2.060 50+ $1.890 100+ $1.720 More Pricing... | 33µH | 600mA | Shielded | 150mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.19ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||