Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74435030010Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel25AJ3265RL
Cut Tape25AJ3265
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.890 | $2.89 |
| Total Price | $2.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 25+ | $2.690 |
| 100+ | $2.270 |
| 250+ | $2.170 |
| 500+ | $2.060 |
| 1000+ | $1.960 |
| 5000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74435030010Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel25AJ3265RL
Cut Tape25AJ3265
Product RangeWE-HCM Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Power Inductor Case5mm x 3.1mm x 3mm
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max310µohm
Inductance Tolerance± 15%
Product Length5mm
Product Width3.1mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Power Inductor Case
5mm x 3.1mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
3.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
27A
Saturation Current (Isat)
17A
Product Range
WE-HCM Series
DC Resistance Max
310µohm
Product Length
5mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
