SMD Power Inductors:

986 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70K9561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.941
25+
$0.931
50+
$0.853
100+
$0.775
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
10µH
3A
Shielded
7A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
6.47mm
3mm
77R1974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.926
25+
$0.920
50+
$0.861
100+
$0.802
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
2.2µH
6.75A
Shielded
5.5A
IHLP-2020CZ-11 Series
5.49mm x 5.18mm x 3mm
2020 [5050 Metric]
25mohm
± 20%
5.49mm
5.18mm
3mm
53K4855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.957
25+
$0.940
50+
$0.871
100+
$0.802
Total:$1.11
Min: 1 / Mult: 1
2.2µH
8A
Shielded
14A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.02ohm
± 20%
6.86mm
6.47mm
3mm
06X7101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.558
10+
$0.473
25+
$0.450
50+
$0.426
Total:$0.56
Min: 1 / Mult: 1
Total:$42.60
Min: 100 / Mult: 1
5.6mH
38mA
Unshielded
50mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
72ohm
± 5%
5mm
4.8mm
3mm
28AH5225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.660
25+
$1.580
50+
$1.500
100+
$1.420
More Pricing...
Total:$1.74
Min: 1 / Mult: 1
5.6mH
4.5A
Shielded
3.6A
SPM-HZ Series
5.2mm x 5mm x 3mm
-
0.0739ohm
± 20%
5.2mm
5mm
3mm
53W1876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.998
10+
$0.923
25+
$0.887
50+
$0.821
100+
$0.754
More Pricing...
Total:$1.00
Min: 1 / Mult: 1
Total:$75.40
Min: 100 / Mult: 1
3.3µH
6.8A
Shielded
7.3A
SPM Series
7.1mm x 6.5mm x 3mm
-
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
47Y7186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.618
10+
$0.523
25+
$0.497
50+
$0.471
100+
$0.445
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
Total:$44.50
Min: 100 / Mult: 1
100µH
400mA
Unshielded
480mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
1.6ohm
± 10%
5mm
4.8mm
3mm
06X7104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.558
10+
$0.473
25+
$0.450
Total:$0.56
Min: 1 / Mult: 1
Total:$45.00
Min: 100 / Mult: 1
6.8mH
34mA
Unshielded
45mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
80ohm
± 5%
5mm
4.8mm
3mm
91Y6998

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.702
2000+
$0.676
4000+
$0.657
6000+
$0.651
Total:$702.00
Min: 1000 / Mult: 1000
3.3µH
6.8A
Shielded
7.3A
SPM Series
7.1mm x 6.5mm x 3mm
-
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
38K0062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.270
25+
$1.190
50+
$1.140
100+
$1.080
More Pricing...
Total:$7.45
Min: 5 / Mult: 5
Total:$108.00
Min: 100 / Mult: 5
47µH
750mA
Shielded
600mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
0.31ohm
± 20%
6.3mm
6.3mm
3mm
38K0057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.270
25+
$1.130
50+
$1.110
100+
$1.080
More Pricing...
Total:$7.45
Min: 5 / Mult: 5
Total:$108.00
Min: 100 / Mult: 5
220µH
350mA
Shielded
280mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
1.35ohm
± 20%
6.3mm
6.3mm
3mm
81Y7972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$1.090
25+
$1.040
50+
$0.984
100+
$0.929
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
10µH
2.75A
Shielded
2.25A
IHLP-2020CZ-11 Series
5.49mm x 5.18mm x 3mm
2020 [5050 Metric]
0.1319ohm
± 20%
5.49mm
5.18mm
3mm
90Y9903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.591
25+
$0.559
50+
$0.529
100+
$0.527
250+
$0.526
More Pricing...
Total:$5.91
Min: 10 / Mult: 10
3.3µH
5A
-
11.5A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
-
0.02651ohm
± 20%
6.4mm
6mm
3mm
90Y9896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.706
25+
$0.631
50+
$0.617
100+
$0.602
250+
$0.566
More Pricing...
Total:$7.06
Min: 10 / Mult: 10
1.5µH
6.7A
-
12A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
-
0.0132ohm
± 20%
5.5mm
5mm
3mm
92AH4102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.290
25+
$1.210
50+
$1.160
100+
$1.110
More Pricing...
Total:$7.55
Min: 5 / Mult: 5
4.7µH
2A
Shielded
2.2A
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
0.04ohm
± 20%
6.3mm
6.3mm
3mm
64AH4447

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.284
5000+
$0.259
Total:$568.00
Min: 2000 / Mult: 2000
10µH
1A
Shielded
-
MC SCDS Series
-
-
0.128ohm
± 20%
4.7mm
4.7mm
3mm
46T8794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.580
10+
$4.500
25+
$4.360
50+
$4.220
100+
$4.070
More Pricing...
Total:$4.58
Min: 1 / Mult: 1
950nH
11A
Shielded
13A
WE-HCI Series
7mm x 6.9mm x 3mm
-
6200µohm
± 20%
7mm
6.9mm
3mm
06X7954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$1.080
Total:$1.27
Min: 1 / Mult: 1
Total:$108.00
Min: 100 / Mult: 1
3.3µH
80mA
Shielded
24mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
11ohm
± 20%
6.6mm
4.4mm
3mm
29Y2600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.985
25+
$0.951
50+
$0.917
100+
$0.883
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
2.2µH
5.8A
Shielded
10A
IHLP-2020CZ-01 Series
5.49mm x 5.18mm x 3mm
2020 [5050 Metric]
0.0292ohm
± 20%
5.49mm
5.18mm
3mm
80AH9774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.473
10+
$0.402
25+
$0.398
50+
$0.370
100+
$0.342
More Pricing...
Total:$2.36
Min: 5 / Mult: 5
1µH
6.3A
Semishielded
7.5A
MPL-SE Series
4mm x 4mm x 3mm
-
0.015ohm
± 20%
4mm
4mm
3mm
02AJ9987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.697
10+
$0.594
25+
$0.566
50+
$0.538
100+
$0.510
Total:$0.70
Min: 1 / Mult: 1
Total:$51.00
Min: 100 / Mult: 1
15µH
3A
Shielded
5A
ASPI-0630LR Series
7.2mm x 6.65mm x 3mm
-
0.12ohm
± 20%
7.2mm
6.65mm
3mm
29AH5683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.010
25+
$0.899
50+
$0.877
100+
$0.856
More Pricing...
Total:$5.95
Min: 5 / Mult: 5
Total:$85.60
Min: 100 / Mult: 5
680nH
9.8A
Shielded
24mA
PCC-M0630M Series
6.5mm x 6mm x 3mm
-
6900µohm
± 20%
6.5mm
6mm
3mm
80AH9805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.645
250+
$0.494
500+
$0.444
1000+
$0.403
5000+
$0.369
Total:$3.22
Min: 5 / Mult: 5
Total:$64.50
Min: 100 / Mult: 5
4.7µH
3.5A
Shielded
8.2A
MC SDB Series
5.5mm x 5mm x 3mm
-
0.0775ohm
± 20%
5.5mm
5mm
3mm
02AJ9988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.817
10+
$0.696
25+
$0.661
50+
$0.626
100+
$0.591
Total:$0.82
Min: 1 / Mult: 1
Total:$59.10
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
6.5A
ASPI-0630LR Series
7.2mm x 6.65mm x 3mm
-
0.035ohm
± 20%
7.2mm
6.65mm
3mm
62AJ9116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$0.937
25+
$0.882
50+
$0.827
100+
$0.772
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
Total:$77.20
Min: 100 / Mult: 1
0.56µH
18A
Shielded
28A
SRP6530A Series
7.1mm x 6.6mm x 3mm
-
5500µohm
± 20%
7.1mm
6.6mm
3mm
1-25 of 986 items
of 40 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK