Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744065560Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel88T7024RL
Cut Tape88T7024
Product RangeWE-TPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $2.010 |
| 25+ | $1.900 |
| 50+ | $1.780 |
| 100+ | $1.650 |
| 250+ | $1.610 |
| 500+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744065560Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel88T7024RL
Cut Tape88T7024
Product RangeWE-TPC Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Power Inductor Case10mm x 10mm x 2.8mm
Product RangeWE-TPC Series
DC Resistance Max0.27ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 2.8mm
DC Resistance Max
0.27ohm
Product Length
10mm
Product Height
2.8mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1A
Product Range
WE-TPC Series
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
