1.25A SMD Power Inductors:

69 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH6410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.282
10+
$0.240
25+
$0.228
50+
$0.217
100+
$0.206
More Pricing...
Total:$1.41
Min: 5 / Mult: 5
10µH
1.25A
Semishielded
1.1A
VLS-CX-1 Series
3mm x 3mm x 1.2mm
-
0.324ohm
± 20%
3mm
3mm
1.2mm
12AC0005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.460
10+
$0.390
25+
$0.348
50+
$0.340
100+
$0.332
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
68µH
1.25A
Shielded
1.4A
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
-
0.353ohm
± 20%
6mm
6mm
5.5mm
69AH5236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.680
25+
$1.600
50+
$1.510
Total:$1.75
Min: 1 / Mult: 1
220µH
1.25A
Shielded
1.7A
WE-PD Series
12mm x 12mm x 6mm
-
0.31ohm
± 20%
12mm
12mm
6mm
06X7476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.784
10+
$0.668
25+
$0.635
50+
$0.603
100+
$0.570
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
150µH
1.25A
Semishielded
1.35A
SRN1060 Series
10mm x 9.8mm x 6mm
-
0.3ohm
± 20%
10mm
9.8mm
6mm
47T5125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.401
10+
$0.346
25+
$0.338
50+
$0.319
100+
$0.300
More Pricing...
Total:$0.40
Min: 1 / Mult: 1
15µH
1.25A
Shielded
1A
IFSC-1515AH-01 Series
3.8mm x 3.8mm x 1.8mm
-
0.222ohm
± 20%
3.8mm
3.8mm
1.8mm
88T7001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.420
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
8.2µH
1.25A
Shielded
1.05A
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
100mohm
± 30%
4.8mm
4.8mm
2.8mm
85AH8325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$2.230
25+
$2.220
50+
$2.140
100+
$2.100
More Pricing...
Total:$11.25
Min: 5 / Mult: 5
3.3µH
1.25A
Shielded
2.1A
WE-MAIA Series
2.5mm x 2mm x 1mm
-
0.264ohm
± 30%
2.5mm
2mm
1mm
65AH7801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.590
10+
$0.521
25+
$0.461
50+
$0.390
100+
$0.333
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
10µH
1.25A
Shielded
1.45A
LQH44PH_PR Series
4mm x 4mm x 1.65mm
-
0.18ohm
± 20%
4mm
4mm
1.65mm
34R5911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.680
25+
$1.590
50+
$1.490
100+
$1.420
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
3.3µH
1.25A
Shielded
950mA
WE-TPC Series
2.8mm x 2.8mm x 1.35mm
-
130mohm
± 30%
2.8mm
2.8mm
1.35mm
88T7017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.490
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
18µH
1.25A
Shielded
1.1A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
110mohm
± 30%
5.8mm
5.8mm
2.8mm
09J3035

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.504
10+
$0.415
25+
$0.391
50+
$0.366
100+
$0.342
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
Total:$4.15
Min: 10 / Mult: 1
10µH
1.25A
Shielded
1.05A
SRU5018 Series
-
-
0.065ohm
± 30%
5.2mm
5.2mm
1.8mm
38K0082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$1.110
25+
$1.060
50+
$1.000
100+
$0.964
More Pricing...
Total:$1.16
Min: 1 / Mult: 1
68µH
1.25A
Unshielded
1.5A
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
-
1.5ohm
± 10%
10.4mm
10.4mm
4.8mm
23T1176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.772
10+
$0.658
25+
$0.617
50+
$0.589
100+
$0.561
Total:$0.77
Min: 1 / Mult: 1
Total:$56.10
Min: 100 / Mult: 1
47µH
1.25A
Unshielded
2.3A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
0.17ohm
± 10%
9.8mm
9.8mm
5.8mm
12X8954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.380
25+
$1.370
50+
$1.310
100+
$1.230
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
3.3µH
1.25A
Shielded
2.1A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.264ohm
± 20%
2.5mm
2mm
1mm
23T1100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.511
10+
$0.434
25+
$0.413
50+
$0.391
100+
$0.370
Total:$0.51
Min: 1 / Mult: 1
Total:$37.00
Min: 100 / Mult: 1
18µH
1.25A
Unshielded
1.5A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
0.15ohm
± 15%
5.8mm
5.8mm
4.8mm
75X1187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.490
25+
$1.450
50+
$1.420
100+
$1.390
More Pricing...
Total:$1.52
Min: 1 / Mult: 1
68µH
1.25A
Semishielded
1.6A
WE-LQS Series
8mm x 8mm x 4.2mm
-
0.196ohm
± 20%
8mm
8mm
4.2mm
12X8942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.930
25+
$1.880
50+
$1.820
100+
$1.710
More Pricing...
Total:$1.96
Min: 1 / Mult: 1
1µH
1.25A
Shielded
2.5A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.196ohm
± 30%
2.5mm
2mm
0.6mm
15AC9146

RoHS

Date/Lot Code

Each
1+
$0.790
10+
$0.787
25+
$0.732
50+
$0.676
100+
$0.543
More Pricing...
Total:$3.95
Min: 5 / Mult: 5
2.5µH
1.25A
Semishielded
2.15A
WE-LQSH Series
2mm x 1.6mm x 1mm
-
0.17ohm
± 20%
2mm
1.6mm
1mm
62AC1093

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.620
25+
$2.540
50+
$2.450
100+
$2.270
More Pricing...
Total:$2.67
Min: 1 / Mult: 1
68µH
1.25A
Shielded
2.5A
WE-LHMI Series
7.3mm x 6.6mm x 4.8mm
-
0.445ohm
± 20%
7.3mm
6.6mm
4.8mm
38AC2316

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
$0.434
1600+
$0.430
3200+
$0.426
4800+
$0.421
Total:$347.20
Min: 800 / Mult: 800
47µH
1.25A
Unshielded
2.3A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
0.17ohm
± 10%
9.8mm
9.8mm
5.8mm
12AC0010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.614
10+
$0.521
25+
$0.466
50+
$0.455
100+
$0.444
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
Total:$44.40
Min: 100 / Mult: 1
100µH
1.25A
Shielded
1.6A
ASPIAIG-S8050 Series
8mm x 8mm x 5mm
-
0.326ohm
± 20%
8mm
8mm
5mm
29AH6509

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.542
250+
$0.423
500+
$0.383
1000+
$0.351
5000+
$0.324
Total:$2.71
Min: 5 / Mult: 5
33µH
1.25A
Unshielded
-
MC SDC0906 Series
12.5mm x 10.5mm x 6.3mm
-
0.18ohm
± 10%
12.5mm
10.5mm
6.3mm
85AH8570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$2.120
25+
$2.080
50+
$2.040
100+
$1.960
More Pricing...
Total:$2.16
Min: 1 / Mult: 1
47µH
1.25A
Shielded
1.15A
WE-PD2SA Series
7.8mm x 7mm x 5mm
-
0.243ohm
± 25%
7.8mm
7mm
5mm
83AH2626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.542
250+
$0.416
500+
$0.374
1000+
$0.339
5000+
$0.310
Total:$0.54
Min: 1 / Mult: 1
Total:$54.20
Min: 100 / Mult: 1
100µH
1.25A
Unshielded
-
MC PD Series
12.95mm x 9.4mm x 5.21mm
-
0.28ohm
± 20%
12.95mm
9.4mm
5.21mm
33AK4281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.501
10+
$0.429
25+
$0.378
50+
$0.362
100+
$0.346
Total:$0.50
Min: 1 / Mult: 1
Total:$4.29
Min: 10 / Mult: 1
47µH
1.25A
Unshielded
900mA
SDE0604A Series
-
-
0.37ohm
± 20%
5.8mm
5.2mm
4.5mm
1-25 of 69 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK