Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440650068Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel44W4559RL
Cut Tape44W4559
Product RangeWE-TPC Series
Your Part Number
957 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 25+ | $1.740 |
| 100+ | $1.420 |
| 250+ | $1.380 |
| 500+ | $1.340 |
| 1000+ | $1.220 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440650068Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel44W4559RL
Cut Tape44W4559
Product RangeWE-TPC Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeWE-TPC Series
Power Inductor Case10mm x 10mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.033ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
3.6A
Power Inductor Case
10mm x 10mm x 2.8mm
DC Resistance Max
0.033ohm
Product Length
10mm
Product Height
2.8mm
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
