SMD Power Inductors:

43 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH2537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.900
Total:$1.90
Min: 1 / Mult: 1
Total:$190.00
Min: 100 / Mult: 1
10µH
8A
Shielded
9A
SRP1040VA Series
10mm x 10mm x 3.8mm
-
0.033ohm
± 20%
10mm
10mm
3.8mm
46T8797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.580
10+
$4.500
25+
$4.360
50+
$4.220
100+
$4.070
More Pricing...
Total:$4.58
Min: 1 / Mult: 1
10µH
3.5A
Shielded
4A
WE-HCI Series
7mm x 6.9mm x 4.8mm
-
0.033ohm
± 20%
7mm
6.9mm
4.8mm
96Y9703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.386
10+
$0.365
25+
$0.345
50+
$0.325
100+
$0.311
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
6.3µH
3.8A
Semishielded
5.9A
SRN6045TA Series
6mm x 6mm x 4.2mm
-
0.033ohm
± 20%
6mm
6mm
4.2mm
15AC9124

RoHS

Date/Lot Code

Each
1+
$0.754
10+
$0.748
25+
$0.695
50+
$0.642
100+
$0.516
More Pricing...
Total:$3.77
Min: 5 / Mult: 5
3.3µH
3.23A
Semishielded
1.75A
WE-LQS Series
4mm x 4mm x 2.5mm
-
0.033ohm
± 20%
4mm
4mm
2.5mm
80AH9752

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.760
Total:$3.80
Min: 5 / Mult: 5
820nH
4.7A
Shielded
8A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
-
0.033ohm
± 20%
3.5mm
3.2mm
1.8mm
75X1105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.240
25+
$1.180
50+
$1.120
100+
$1.090
More Pricing...
Total:$6.50
Min: 5 / Mult: 5
1µH
2.2A
Semishielded
3A
WE-LQS Series
3mm x 3mm x 1.5mm
-
0.033ohm
± 20%
3mm
3mm
1.5mm
01AC4854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.878
25+
$0.829
50+
$0.791
100+
$0.753
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
10µH
3.1A
Shielded
3A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
-
0.033ohm
± 20%
7.4mm
7mm
4.5mm
33AC0623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.406
10+
$0.368
25+
$0.338
50+
$0.304
100+
$0.274
More Pricing...
Total:$2.03
Min: 5 / Mult: 5
680nH
-
Shielded
4.1A
DFE201612E Series
0806 [2016 Metric]
0806 [2016 Metric]
0.033ohm
± 20%
2mm
1.6mm
1.2mm
32AJ8858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
10+
$1.190
25+
$1.120
Total:$1.58
Min: 1 / Mult: 1
Total:$112.00
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
6.5A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
0.033ohm
± 20%
7.1mm
6.6mm
2.8mm
92AH3852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.914
10+
$0.801
25+
$0.743
50+
$0.682
100+
$0.621
More Pricing...
Total:$0.91
Min: 1 / Mult: 1
Total:$62.10
Min: 100 / Mult: 1
4.7µH
5A
Shielded
5.5A
AMDLA7030Q Series
7.1mm x 6.6mm x 2.8mm
-
0.033ohm
± 20%
7.1mm
6.6mm
2.8mm
73AJ1085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.907
25+
$0.862
50+
$0.818
100+
$0.773
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
10µH
7A
Shielded
8A
AMXLA-Q1040 Series
11mm x 10mm x 3.8mm
-
0.033ohm
± 20%
11mm
10mm
3.8mm
94AK5693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
10+
$2.220
25+
$2.210
50+
$2.030
100+
$1.910
More Pricing...
Total:$2.30
Min: 1 / Mult: 1
6.8µH
3A
Shielded
3A
WE-PD2SR Series
-
-
0.033ohm
± 20%
7.8mm
7mm
5mm
29AM7671

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.674
10+
$0.571
25+
$0.546
50+
$0.526
100+
$0.514
Total:$0.67
Min: 1 / Mult: 1
4.7µH
6A
Shielded
9A
3656 Series
-
-
0.033ohm
± 20%
7mm
6.6mm
2.8mm
16AM5781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.870
25+
$2.530
50+
$2.280
100+
$1.970
Total:$3.32
Min: 1 / Mult: 1
4.7µH
5.6A
Shielded
9.3A
WE-LHCA Series
-
-
0.033ohm
± 20%
6.95mm
6.6mm
2.8mm
26AM0619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.437
10+
$0.375
25+
$0.347
50+
$0.319
100+
$0.290
More Pricing...
Total:$0.44
Min: 1 / Mult: 1
1µH
3.6A
Wirewound
3.2A
LCXH Series
-
-
0.033ohm
± 20%
3mm
3mm
1.5mm
94Y3563

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.671
10+
$0.570
25+
$0.545
50+
$0.519
100+
$0.494
Total:$0.67
Min: 1 / Mult: 1
10µH
4.6A
Semishielded
5A
SRN8040TA Series
-
-
0.033ohm
± 20%
8mm
8mm
3.7mm
04P1887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.511
10+
$0.428
25+
$0.402
50+
$0.376
100+
$0.350
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
1µH
3.8A
Unshielded
5.5A
SDR0403 Series
-
-
0.033ohm
± 20%
4.5mm
4mm
3.2mm
44W4559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
10+
$2.110
25+
$2.000
50+
$1.880
100+
$1.740
More Pricing...
Total:$2.17
Min: 1 / Mult: 1
6.8µH
4.2A
Shielded
3.6A
WE-TPC Series
10mm x 10mm x 2.8mm
-
0.033ohm
± 30%
10mm
10mm
2.8mm
27T2308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
25+
$0.831
50+
$0.771
100+
$0.711
250+
$0.689
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
1µH
3.9A
Shielded
5.3A
IHLP-1212AE-11 Series
3.6mm x 3mm x 1.5mm
-
0.033ohm
± 20%
3.6mm
3mm
1.5mm
61AC5910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.905
10+
$0.764
25+
$0.726
50+
$0.689
100+
$0.651
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
3.3µH
6.3A
Shielded
6A
PA4340.XXXANLT Series
5.7mm x 5.2mm x 2.8mm
-
0.033ohm
± 20%
5.7mm
5.2mm
2.8mm
41AH8892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.440
10+
$1.360
25+
$1.240
50+
$1.110
100+
$1.010
More Pricing...
Total:$1.44
Min: 1 / Mult: 1
Total:$13.60
Min: 10 / Mult: 1
4.7µH
5.5A
Shielded
6.5A
NPIM_B Series
6.95mm x 6.6mm x 2.8mm
-
0.033ohm
± 20%
6.95mm
6.6mm
2.8mm
61J8015

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.231
4000+
$0.227
8000+
$0.227
12000+
$0.226
Total:$462.00
Min: 2000 / Mult: 2000
1µH
3.8A
Unshielded
5.5A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
0.033ohm
± 20%
4.5mm
4mm
3.2mm
85AH8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
10+
$2.130
25+
$2.080
50+
$2.040
100+
$1.960
More Pricing...
Total:$2.17
Min: 1 / Mult: 1
6.8µH
3A
Shielded
3A
WE-PD2SA Series
7.8mm x 7mm x 5mm
-
0.033ohm
± 25%
7.8mm
7mm
5mm
63K2836

RoHS

Each (Supplied on Cut Tape)
100+
$0.572
Total:$858.00
Min: 1500 / Mult: 1500
Total:$858.00
Min: 1500 / Mult: 1500
1µH
3.8A
Unshielded
5.5A
PM43 Series
4.5mm x 4mm x 3.2mm
-
0.033ohm
± 20%
4.5mm
4mm
3.2mm
61T9911

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.348
2000+
$0.346
Total:$348.00
Min: 1000 / Mult: 1000
6.8µH
3.9A
Shielded
4.2A
SRN8040 Series
8mm x 8mm x 4mm
-
0.033ohm
± 30%
8mm
8mm
4mm
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK