Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440329220Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel88T6990RL
Cut Tape88T6990
Product RangeWE-LQ Series
Your Part Number
1,370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.844 | $4.22 |
| Total Price | $4.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.844 |
| 25+ | $0.823 |
| 100+ | $0.719 |
| 250+ | $0.665 |
| 500+ | $0.588 |
| 1000+ | $0.576 |
| 5000+ | $0.564 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440329220Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel88T6990RL
Cut Tape88T6990
Product RangeWE-LQ Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)250mA
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Product RangeWE-LQ Series
Power Inductor Case3.2mm x 2.5mm x 1.55mm
Inductor Case / Package-
DC Resistance Max0.923ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
250mA
Saturation Current (Isat)
400mA
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
DC Resistance Max
0.923ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
