SMD Power Inductors:

58 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46Y2833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.34
10+
$1.32
25+
$1.27
50+
$1.22
100+
$1.18
More Pricing...
Total:$6.70
Min: 5 / Mult: 5
4.7µH
1A
Shielded
400mA
WE-PMI Series
-
1008 [2520 Metric]
0.23ohm
± 20%
2.5mm
2mm
1mm
50AC8054

RoHS

Date/Lot Code

Each
1+
$1.35
10+
$1.32
25+
$1.29
50+
$1.26
100+
$1.17
More Pricing...
Total:$1.35
Min: 1 / Mult: 1
470µH
350mA
Semishielded
400mA
WE-LQS Series
5mm x 5mm x 4mm
-
2.95ohm
± 20%
5mm
5mm
4mm
08P2675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.88
10+
$2.77
25+
$2.66
50+
$2.54
100+
$2.39
More Pricing...
Total:$2.88
Min: 1 / Mult: 1
68µH
400mA
Unshielded
400mA
WE-PD4 Series
6.6mm x 4.45mm x 2.92mm
-
0.86ohm
± 20%
6.6mm
4.45mm
2.92mm
88T6990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.87
10+
$0.85
25+
$0.82
50+
$0.80
100+
$0.74
More Pricing...
Total:$4.34
Min: 5 / Mult: 5
22µH
250mA
Unshielded
400mA
WE-LQ Series
3.2mm x 2.5mm x 1.55mm
-
0.923ohm
± 10%
3.2mm
2.5mm
1.55mm
88T7005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.72
10+
$1.68
25+
$1.64
50+
$1.60
100+
$1.42
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
68µH
630mA
Shielded
400mA
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
400mohm
± 30%
4.8mm
4.8mm
2.8mm
62X0410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.39
25+
$0.34
50+
$0.31
100+
$0.28
250+
$0.27
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
Total:$3.91
Min: 10 / Mult: 1
47µH
400mA
Semishielded
400mA
SRN4026 Series
4mm x 4mm x 2.5mm
-
0.594ohm
± 20%
4mm
4mm
2.5mm
67W0373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.36
25+
$0.34
50+
$0.32
100+
$0.30
250+
$0.29
More Pricing...
Total:$3.60
Min: 10 / Mult: 10
100µH
250mA
Shielded
400mA
TYS4018 Series
4mm x 4mm x 1.8mm
-
1.75ohm
± 20%
4mm
4mm
1.8mm
06X7755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.26
10+
$1.07
25+
$1.02
Total:$1.26
Min: 1 / Mult: 1
Total:$102.00
Min: 100 / Mult: 1
1mH
420mA
Shielded
400mA
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
3ohm
± 10%
12.5mm
12.5mm
4mm
75X1103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.30
10+
$1.24
25+
$1.18
50+
$1.12
100+
$1.09
More Pricing...
Total:$6.50
Min: 5 / Mult: 5
33µH
440mA
Semishielded
400mA
WE-LQS Series
2.5mm x 2mm x 1.2mm
-
1.53ohm
± 20%
2.5mm
2mm
1.2mm
23T1351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.93
10+
$0.82
25+
$0.77
50+
$0.70
100+
$0.64
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
Total:$64.10
Min: 100 / Mult: 1
47µH
480mA
Shielded
400mA
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
1919 [4848 Metric]
1.25ohm
± 30%
4.8mm
4.8mm
1.15mm
15AC9178

RoHS

Date/Lot Code

Each
1+
$1.18
10+
$1.12
25+
$1.07
50+
$1.01
100+
$0.81
More Pricing...
Total:$1.18
Min: 1 / Mult: 1
33µH
540mA
Shielded
400mA
WE-LQFS Series
3.8mm x 3.8mm x 1.8mm
-
0.715ohm
± 20%
3.8mm
3.8mm
1.8mm
50AJ6068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.23
10+
$1.04
25+
$0.93
50+
$0.91
100+
$0.89
More Pricing...
Total:$1.23
Min: 1 / Mult: 1
1mH
290mA
Shielded
400mA
SLF-H Series
10.1mm x 10.1mm x 4.5mm
-
3.36ohm
± 20%
10.1mm
10.1mm
4.5mm
66AH7463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.39
10+
$0.34
25+
$0.32
50+
$0.31
100+
$0.29
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
470µH
420mA
Semishielded
400mA
VLS-EX Series
6mm x 6mm x 4.5mm
-
2.782ohm
± 20%
6mm
6mm
4.5mm
95AJ6829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.07
10+
$1.97
25+
$1.80
50+
$1.64
100+
$1.51
More Pricing...
Total:$2.07
Min: 1 / Mult: 1
Total:$19.70
Min: 10 / Mult: 1
1.5mH
440mA
Shielded
400mA
NS Series
12.5mm x 12.5mm x 5.5mm
-
2.08ohm
± 20%
12.5mm
12.5mm
5.5mm
01AM1464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.64
10+
$0.55
25+
$0.52
50+
$0.49
100+
$0.47
Total:$0.64
Min: 1 / Mult: 1
1.5mH
-
Unshielded
400mA
3627 Series
-
-
0.6ohm
± 10%
3.2mm
2.8mm
2mm
21AM9299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.25
25+
$0.23
50+
$0.22
100+
$0.20
Total:$2.51
Min: 10 / Mult: 10
330nH
350mA
Shielded
400mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.65ohm
± 10%
1mm
0.5mm
0.5mm
61AK2931

RoHS

Each (Supplied on Cut Tape)
1+
$0.35
10+
$0.31
25+
$0.27
50+
$0.24
100+
$0.22
Total:$0.35
Min: 1 / Mult: 1
Total:$22.40
Min: 100 / Mult: 1
330nH
-
Unshielded
400mA
LD2-HV Series
-
-
1.42ohm
± 20%
7.8mm
7mm
5mm
58AK1789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.86
10+
$0.82
25+
$0.80
50+
$0.77
100+
$0.75
More Pricing...
Total:$4.28
Min: 5 / Mult: 5
47µH
146mA
Unshielded
400mA
WE-LQ Series
-
-
3ohm
± 10%
3.2mm
2.5mm
2mm
93AK8849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.06
10+
$0.89
25+
$0.84
50+
$0.79
100+
$0.74
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
47µH
1.05A
Shielded
400mA
VLCF Series
-
2020 [5050 Metric]
0.383ohm
± 20%
5mm
5mm
2.4mm
89AK3236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.28
10+
$0.24
25+
$0.23
50+
$0.22
100+
$0.20
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
470µH
350mA
Semishielded
400mA
IFSC-2020DE-01 Series
-
-
2ohm
± 20%
6mm
6mm
4.5mm
01AM1518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.71
10+
$0.60
25+
$0.57
50+
$0.54
100+
$0.52
Total:$0.71
Min: 1 / Mult: 1
10µH
-
Unshielded
400mA
3627 Series
-
-
0.56ohm
± 10%
4.5mm
3.2mm
2.6mm
23AH3924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.54
10+
$0.36
25+
$0.33
Total:$0.54
Min: 1 / Mult: 1
Total:$3.64
Min: 10 / Mult: 1
33µH
330mA
Shielded
400mA
ASPI-2012 Series
2mm x 2mm x 1.2mm
-
2.16ohm
± 20%
2mm
2mm
1.2mm
83T0227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.64
25+
$0.56
50+
$0.49
100+
$0.41
250+
$0.34
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
33µH
420mA
Shielded
400mA
NR Series
4mm x 4mm x 1.2mm
-
0.81ohm
± 20%
4mm
4mm
1.2mm
94Y3521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.44
10+
$0.37
25+
$0.36
50+
$0.34
100+
$0.31
More Pricing...
Total:$0.44
Min: 1 / Mult: 1
2.2µH
1.7A
Semishielded
400mA
SRN3015TA Series
3mm x 3mm x 1.5mm
-
60mohm
± 20%
3mm
3mm
1.5mm
33AK4288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.58
10+
$0.48
25+
$0.43
50+
$0.42
100+
$0.41
Total:$0.58
Min: 1 / Mult: 1
Total:$4.84
Min: 10 / Mult: 1
470µH
550mA
Unshielded
400mA
SDE0805A Series
7.8mm x 7mm x 5mm
-
1.7ohm
± 10%
7.8mm
7mm
5mm
1-25 of 58 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK