Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279392Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel75AJ2598RL
Cut Tape75AJ2598
Product RangeWE-PBF Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.977 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.977 |
| 10+ | $0.918 |
| 25+ | $0.887 |
| 50+ | $0.856 |
| 100+ | $0.794 |
| 250+ | $0.757 |
| 500+ | $0.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279392Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel75AJ2598RL
Cut Tape75AJ2598
Product RangeWE-PBF Series
Technical Datasheet
Ferrite Bead Case / Package-
Impedance98ohm
DC Current Rating18A
Product RangeWE-PBF Series
DC Resistance Max900µohm
Impedance Tolerance± 25%
Product Length7.8mm
Product Width4.75mm
Product Height3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
18A
DC Resistance Max
900µohm
Product Length
7.8mm
Product Height
3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
98ohm
Product Range
WE-PBF Series
Impedance Tolerance
± 25%
Product Width
4.75mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
