Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427932
Newark Part No.46T8772
Product RangeWE-PBF Series
Your Part Number
Technical Datasheet
1,488 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.806 |
| 10+ | $0.795 |
| 25+ | $0.781 |
| 50+ | $0.767 |
| 100+ | $0.741 |
| 250+ | $0.713 |
| 500+ | $0.685 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427932
Newark Part No.46T8772
Product RangeWE-PBF Series
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance98ohm
DC Current Rating18A
Product RangeWE-PBF Series
DC Resistance Max900µohm
Impedance Tolerance± 25%
Product Length7.8mm
Product Width4.75mm
Product Height3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7427932 is a flat wire high current SMD Ferrite Bead suitable for applications with high current up to 6A and voltage supply for high load current. The WE-PBF series glued version ferrite bead is specially designed for applications with permanent vibrations.
- Operating temperature range -55°C to 125°C
- Glued version: High mechanical stability
- Suitable for applications with high currents up to 6 A
- Flat wire
Applications
Industrial, Power Management, Consumer Electronics
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
18A
DC Resistance Max
900µohm
Product Length
7.8mm
Product Height
3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
98ohm
Product Range
WE-PBF Series
Impedance Tolerance
± 25%
Product Width
4.75mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 7427932
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability