Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 742792693 Ferrite Bead, 0603 [1608 Metric], 2.2 kohm, 50 mA, WE-CBF Series, 0.8 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/5119175.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792693Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel24AC5688
Re-Reel08P2448RL
Cut Tape08P2448
Product RangeWE-CBF Series
Your Part Number
12,178 In Stock
96,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.494 | $4.94 |
| Total Price | $4.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.494 |
| 20+ | $0.416 |
| 30+ | $0.383 |
| 50+ | $0.265 |
| 100+ | $0.222 |
| 250+ | $0.188 |
| 500+ | $0.149 |
| 1000+ | $0.127 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.108 |
| 8000+ | $0.106 |
| 12000+ | $0.104 |
| 20000+ | $0.102 |
| 40000+ | $0.099 |
| 100000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792693Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel24AC5688
Re-Reel08P2448RL
Cut Tape08P2448
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance2.2kohm
DC Current Rating50mA
Product RangeWE-CBF Series
DC Resistance Max0.8ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Alternatives for 742792693
1 Product Found
Product Overview
The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached.
- Available Sizes: 0402, 0603, 0805, 1206, 1210, 1806, 1846
- Reliable Ni-Sn electrodes
- High rated current up to 6A
- Recommended soldering: Reflow
- Operating temperature: –55ºC to +125ºC
- Data line filter and for uncoupling for distribution voltage
- Applications: USB 2.0, IEEE 1394, LVDS, Control Signals, RS232, RS422, DC/DC Converter, HDD, fast bus signals, power supply, DC/DC converter
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
50mA
DC Resistance Max
0.8ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
2.2kohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
