Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701112Copy
Newark Part No.08P2321
Product RangeWE-TOF Series
Your Part Number
148 In Stock
Need more?
112 Delivery in 1-3 Business Days(US stock)
36 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $2.000 |
| 25+ | $1.930 |
| 50+ | $1.860 |
| 100+ | $1.800 |
| 500+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701112Copy
Newark Part No.08P2321
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter35.6mm
Product Length7.5mm
Inner Diameter25.4mm
Frequency Min-
Frequency Max-
Impedance350ohm
Product RangeWE-TOF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 742701112 is an EMI suppression toroidal Ferrite Core made of 3 W 800. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
35.6mm
Inner Diameter
25.4mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
7.5mm
Frequency Min
-
Impedance
350ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
