0
0 Items$0.00

Cylindrical Core Ferrites :

678 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Outer Diameter
Core Type
Product Length
Length
Core Size
For Use With
Core Material Grade
Inner Diameter
Frequency Min
Effective Magnetic Path Length
Ae Effective Cross Section Area
Frequency Max
Impedance
Inductance Factor Al
Product Range
88T6930

RoHS

Each
1+$2.050
10+$2.010
25+$1.980
50+$1.940
100+$1.870
More Pricing...
15.5mm
-
20mm
-
-
-
-
6.9mm
-
-
-
-
731ohm
-
WE-AFB Series
60K7842

RoHS

Each
1+$6.230
10+$4.480
25+$3.880
50+$3.460
100+$3.310
More Pricing...
25.9mm
-
28.6mm
-
-
-
-
12.8mm
200MHz
-
-
1GHz
400ohm
-
-
08P2320

RoHS

Each
1+$1.500
25+$1.470
100+$1.420
250+$1.330
500+$1.300
More Pricing...
31.7mm
-
8mm
-
-
-
-
19mm
-
-
-
-
251ohm
-
WE-TOF Series
08P2311

RoHS

Each
1+$1.140
10+$1.130
25+$1.080
50+$1.020
100+$0.954
More Pricing...
9.9mm
-
19.5mm
-
-
-
-
6.35mm
-
-
-
-
430ohm
-
WE-AFB Series
98K8793

RoHS

Each
1+$1.560
10+$1.220
25+$1.120
50+$1.020
100+$0.904
More Pricing...
31.5mm
-
16mm
-
-
-
-
19mm
25MHz
-
-
100MHz
103ohm
-
MP 33RI Series
85C4595

RoHS

Each
1+$3.370
10+$2.430
25+$2.110
50+$1.900
100+$1.630
More Pricing...
25.9mm
-
28.6mm
-
-
-
-
12.8mm
1MHz
-
-
300MHz
280ohm
-
-
26C0536

RoHS

Date/Lot Code

Each
1+$0.102
10+$0.049
25+$0.040
50+$0.038
100+$0.036
More Pricing...
3.5mm
-
3.25mm
-
-
-
-
1.3mm
25MHz
-
-
300MHz
56ohm
-
-
98K8789

RoHS

Each
1+$0.682
10+$0.489
25+$0.436
50+$0.383
100+$0.327
More Pricing...
20mm
-
10mm
-
-
-
-
10mm
25MHz
-
-
100MHz
120ohm
-
MP 33RI Series
99F6205

RoHS

Date/Lot Code

Each
1+$1.730
10+$1.250
25+$1.090
50+$0.982
100+$0.882
More Pricing...
16.25mm
-
28.6mm
-
-
-
-
7.9mm
25MHz
-
-
300MHz
240ohm
-
-
99F7744

RoHS

Each
1+$2.120
25+$1.340
100+$1.070
250+$0.993
500+$0.986
More Pricing...
18.7mm
-
28.6mm
-
-
-
-
10.15mm
25MHz
-
-
300MHz
220ohm
-
-
93B2482

RoHS

Date/Lot Code

Each
1+$1.870
25+$1.180
100+$0.950
250+$0.882
500+$0.876
More Pricing...
17.45mm
-
28.6mm
-
-
-
-
9.5mm
25MHz
-
-
300MHz
255ohm
-
-
22C5039

RoHS

Date/Lot Code

Each
1+$3.670
10+$2.700
25+$2.360
50+$2.100
100+$1.810
More Pricing...
18.7mm
-
50.8mm
-
-
-
-
10.15mm
25MHz
-
-
300MHz
348ohm
-
-
88T6945

RoHS

Each
1+$4.920
10+$4.840
25+$4.610
50+$4.380
100+$3.930
More Pricing...
34.6mm
-
12.7mm
-
-
-
-
20.8mm
-
-
-
-
416ohm
-
WE-TOF Series
99F4152

RoHS

Date/Lot Code

Each
1+$0.940
10+$0.676
25+$0.593
50+$0.537
100+$0.484
More Pricing...
16.25mm
-
14.3mm
-
-
-
-
7.9mm
25MHz
-
-
300MHz
135ohm
-
-
08P2301

RoHS

Each
1+$0.957
10+$0.945
25+$0.932
50+$0.919
100+$0.862
More Pricing...
11.5mm
-
25mm
-
-
-
-
5mm
-
-
-
-
1.001kohm
-
WE-AFB Series
02E8908

RoHS

Date/Lot Code

Each
1+$0.907
10+$0.650
25+$0.568
50+$0.511
100+$0.459
More Pricing...
-
-
14.35mm
-
-
-
-
3.8mm
-
-
-
-
125ohm
-
-
51R4497

RoHS

Date/Lot Code

Each
1+$0.291
10+$0.207
25+$0.182
50+$0.165
100+$0.148
More Pricing...
3.5mm
-
8.9mm
-
-
-
-
0.65mm
25MHz
-
-
300MHz
134ohm
-
-
85R4725

RoHS

Date/Lot Code

Each
1+$13.810
25+$8.550
100+$7.550
250+$7.400
500+$7.250
More Pricing...
60mm
-
12.7mm
-
-
-
-
35.35mm
-
-
-
-
-
-
-
21K4777

RoHS

Date/Lot Code

Each
1+$14.830
5+$12.950
10+$11.070
25+$9.220
100+$8.920
More Pricing...
61mm
-
12.7mm
-
-
-
-
35.55mm
-
-
-
-
-
-
-
89C2322

RoHS

Each
1+$1.310
10+$0.943
25+$0.832
50+$0.776
100+$0.699
More Pricing...
14.3mm
-
28.6mm
-
-
-
-
6.35mm
1MHz
-
-
300MHz
300ohm
-
-
93B2476

RoHS

Each
1+$2.060
25+$1.160
100+$0.990
250+$0.811
500+$0.804
More Pricing...
29mm
-
7.5mm
-
-
-
-
19mm
-
-
-
-
-
-
-
99F6293

RoHS

Date/Lot Code

Each
1+$1.330
10+$0.926
25+$0.841
50+$0.759
100+$0.683
More Pricing...
12.3mm
-
25.4mm
-
-
-
-
4.95mm
25MHz
-
-
300MHz
236ohm
-
-
08P2302

RoHS

Each
1+$0.731
10+$0.719
25+$0.708
50+$0.697
100+$0.654
More Pricing...
9.5mm
-
9.5mm
-
-
-
-
4.75mm
-
-
-
-
501ohm
-
WE-AFB Series
84C8920

RoHS

Date/Lot Code

Each
1+$0.483
10+$0.352
25+$0.311
50+$0.282
100+$0.256
More Pricing...
6.35mm
-
25.4mm
-
-
-
-
2.95mm
-
-
-
-
230ohm
-
-
42J4922

RoHS

Date/Lot Code

Each
1+$0.271
10+$0.198
25+$0.175
50+$0.158
100+$0.142
More Pricing...
9.65mm
-
5.05mm
-
-
-
-
5mm
25MHz
-
-
300MHz
56ohm
-
-
1-25 of 678 items
of 28 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK