25.4mm Cylindrical Core Ferrites:

5 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24M0309

RoHS

Date/Lot Code

Each
1+
$15.510
10+
$11.140
25+
$10.920
50+
$10.690
100+
$10.540
Total:$15.51
Min: 1 / Mult: 1
50.8mm
38.1mm
25.4mm
-
-
365ohm
-
08P2321

RoHS

Each
1+
$2.150
10+
$2.120
25+
$2.090
50+
$2.060
100+
$1.960
More Pricing...
Total:$2.15
Min: 1 / Mult: 1
35.6mm
7.5mm
25.4mm
-
-
350ohm
WE-TOF Series
34C2988

RoHS

Date/Lot Code

Each
1+
$15.950
10+
$12.920
25+
$12.220
50+
$11.640
Total:$15.95
Min: 1 / Mult: 1
50.8mm
38.1mm
25.4mm
25MHz
300MHz
336ohm
-
50B3451

RoHS

Each
10+
$25.940
25+
$25.040
Total:$622.56
Min: 24 / Mult: 12
50.8mm
50.8mm
25.4mm
25MHz
300MHz
360ohm
-
88F2426

RoHS

Each
50+
$11.040
100+
$10.000
250+
$9.630
500+
$9.110
Total:$662.40
Min: 60 / Mult: 30
50.8mm
25.4mm
25.4mm
25MHz
300MHz
224ohm
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK