Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36903255S
Newark Part No.37AC1138
Product RangeWE-SHC
Your Part Number
200 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $3.070 |
| 25+ | $2.840 |
| 50+ | $2.700 |
| 100+ | $2.560 |
| 500+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36903255S
Newark Part No.37AC1138
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length25mm
Length25mm
Product Width25mm
Width25mm
Product Depth3.2mm
Product Depth3.2mm
Depth3.2mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (25-Jun-2025)
Product Overview
- -40 to 125°C Operating temperature range
- Tin plate in accordance with DIN EN 10202/10203
Technical Specifications
Shielding Type
EMI Shielding
Product Length
25mm
Product Width
25mm
Product Depth
3.2mm
Depth
3.2mm
Product Range
WE-SHC
Gasket Material
Tin Plated Steel
Length
25mm
Width
25mm
Product Depth
3.2mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
