Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671310Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AJ0868
Product RangeWE-SHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.310 |
| 25+ | $3.020 |
| 50+ | $2.740 |
| 100+ | $2.690 |
| 250+ | $2.630 |
| 500+ | $2.580 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671310Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AJ0868
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length31.6mm
Length31.6mm
Product Width17.7mm
Width17.7mm
Product Depth2.7mm
Depth2.7mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
31.6mm
Product Width
17.7mm
Product Depth
2.7mm
Product Range
WE-SHC
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Length
31.6mm
Width
17.7mm
Depth
2.7mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
