Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36712207Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AJ0845
Product RangeWE-SHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.250 |
| 25+ | $3.000 |
| 50+ | $2.740 |
| 100+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36712207Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AJ0845
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length22.6mm
Length22.6mm
Width11.9mm
Product Width11.9mm
Product Depth2.8mm
Depth2.8mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
22.6mm
Width
11.9mm
Product Depth
2.8mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Length
22.6mm
Product Width
11.9mm
Depth
2.8mm
Product Range
WE-SHC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
