Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671128Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31AJ0826
Product RangeWE-SHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $3.000 |
| 25+ | $2.880 |
| 50+ | $2.750 |
| 100+ | $2.490 |
| 500+ | $2.220 |
| 1000+ | $2.180 |
| 2500+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671128Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31AJ0826
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length13.2mm
Length13.2mm
Width12.7mm
Product Width12.7mm
Product Depth3.5mm
Depth3.5mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
13.2mm
Width
12.7mm
Product Depth
3.5mm
Product Range
WE-SHC
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Length
13.2mm
Product Width
12.7mm
Depth
3.5mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
