Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670312Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31AJ0768
Product RangeWE-SHC
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 10+ | $4.300 |
| 25+ | $3.960 |
| 50+ | $3.620 |
| 100+ | $3.550 |
| 500+ | $3.480 |
| 1000+ | $3.400 |
| 2500+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670312Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31AJ0768
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length31.2mm
Length31.2mm
Product Width30mm
Width30mm
Product Depth5mm
Depth5mm
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
31.2mm
Product Width
30mm
Product Depth
5mm
Product Range
WE-SHC
Gasket Material
Tin Plated Steel
Length
31.2mm
Width
30mm
Depth
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
