Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670257Copy
Newark Part No.31AJ0752
Product RangeWE-SHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 10+ | $4.170 |
| 25+ | $3.840 |
| 50+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670257Copy
Newark Part No.31AJ0752
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length25.7mm
Length25.7mm
Width25.7mm
Product Width25.7mm
Depth6.5mm
Product Depth6.5mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
25.7mm
Width
25.7mm
Depth
6.5mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Length
25.7mm
Product Width
25.7mm
Product Depth
6.5mm
Product Range
WE-SHC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
