Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36702333
Newark Part No.31AJ0749
Product RangeWE-SHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $3.350 |
| 25+ | $3.100 |
| 50+ | $2.840 |
| 100+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36702333
Newark Part No.31AJ0749
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length23.3mm
Product Length23.3mm
Product Width14.5mm
Width14.5mm
Depth3mm
Product Depth3mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
23.3mm
Product Width
14.5mm
Depth
3mm
Product Range
WE-SHC
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
23.3mm
Width
14.5mm
Product Depth
3mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
