Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670226
Newark Part No.31AJ0746
Product RangeWE-SHC
Your Part Number
Technical Datasheet
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 10+ | $3.590 |
| 25+ | $3.320 |
| 50+ | $3.050 |
| 100+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670226
Newark Part No.31AJ0746
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length22.6mm
Product Length22.6mm
Product Width17.1mm
Width17.1mm
Product Depth2mm
Depth2mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
22.6mm
Product Width
17.1mm
Product Depth
2mm
Product Range
WE-SHC
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
22.6mm
Width
17.1mm
Depth
2mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability