Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670206Copy
Newark Part No.31AJ0736
Product RangeWE-SHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 10+ | $3.480 |
| 25+ | $3.200 |
| 50+ | $2.920 |
| 100+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670206Copy
Newark Part No.31AJ0736
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length20.6mm
Length20.6mm
Width17.8mm
Product Width17.8mm
Product Depth3mm
Depth3mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
20.6mm
Width
17.8mm
Product Depth
3mm
Product Range
WE-SHC
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Length
20.6mm
Product Width
17.8mm
Depth
3mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
