Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36701933Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31AJ0735
Product RangeWE-SHC
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 10+ | $3.580 |
| 25+ | $3.300 |
| 50+ | $3.020 |
| 100+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36701933Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31AJ0735
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length19.3mm
Length19.3mm
Product Width18.3mm
Width18.3mm
Depth3.5mm
Product Depth3.5mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
19.3mm
Product Width
18.3mm
Depth
3.5mm
Product Range
WE-SHC
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Length
19.3mm
Width
18.3mm
Product Depth
3.5mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
