Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670191Copy
Newark Part No.31AJ0733
Product RangeWE-SHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $3.600 |
| 25+ | $3.320 |
| 50+ | $3.040 |
| 100+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670191Copy
Newark Part No.31AJ0733
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length19.1mm
Length19.1mm
Width18.2mm
Product Width18.2mm
Product Depth5mm
Depth5mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
19.1mm
Width
18.2mm
Product Depth
5mm
Product Range
WE-SHC
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Length
19.1mm
Product Width
18.2mm
Depth
5mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
