Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670183Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31AJ0731
Product RangeWE-SHC
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $3.170 |
| 25+ | $2.910 |
| 50+ | $2.660 |
| 100+ | $2.410 |
| 500+ | $2.360 |
| 1000+ | $2.310 |
| 2500+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670183Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31AJ0731
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length18.3mm
Length18.3mm
Width10.5mm
Product Width10.5mm
Product Depth3mm
Depth3mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
18.3mm
Width
10.5mm
Product Depth
3mm
Product Range
WE-SHC
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Length
18.3mm
Product Width
10.5mm
Depth
3mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
