Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670135
Newark Part No.31AJ0727
Product RangeWE-SHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.340 |
| 25+ | $3.220 |
| 50+ | $3.090 |
| 100+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670135
Newark Part No.31AJ0727
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length13.5mm
Product Length13.5mm
Width13.5mm
Product Width13.5mm
Depth5mm
Product Depth5mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
13.5mm
Width
13.5mm
Depth
5mm
Product Range
WE-SHC
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Product Length
13.5mm
Product Width
13.5mm
Product Depth
5mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
