Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36503305
Newark Part No.58T2489
Product RangeWE-SHC
Your Part Number
Technical Datasheet
96 In Stock
Need more?
40 Delivery in 1-3 Business Days(US stock)
56 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 10+ | $6.920 |
| 25+ | $6.790 |
| 50+ | $6.660 |
| 100+ | $6.460 |
| 250+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36503305
Newark Part No.58T2489
Product RangeWE-SHC
Technical Datasheet
Shielding TypeShielding Cabinet
Gasket MaterialTin Plated Steel
Length30mm
Product Length30mm
Product Width30mm
Width30mm
Product Depth3mm
Depth3mm
Product Depth3mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Shielding Cabinet
Length
30mm
Product Width
30mm
Product Depth
3mm
Product Depth
3mm
Product Range
WE-SHC
Gasket Material
Tin Plated Steel
Product Length
30mm
Width
30mm
Depth
3mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate