Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36503255SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71AC3876
Product RangeWE-SHC
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.880 |
| 25+ | $1.830 |
| 50+ | $1.780 |
| 100+ | $1.670 |
| 500+ | $1.510 |
| 1000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36503255SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71AC3876
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length25mm
Length25mm
Product Width25mm
Width25mm
Depth3mm
Product Depth3mm
Product Depth3mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
25mm
Product Width
25mm
Depth
3mm
Product Depth
3mm
Attenuation
-
Gasket Material
Tin Plated Steel
Length
25mm
Width
25mm
Product Depth
3mm
Product Range
WE-SHC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
