Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3610536336S
Newark Part No.71AC3873
Product RangeWE-SHC
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.770 |
| 25+ | $1.730 |
| 50+ | $1.680 |
| 100+ | $1.570 |
| 500+ | $1.430 |
| 1000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3610536336S
Newark Part No.71AC3873
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length36.43mm
Length36.43mm
Width33.28mm
Product Width33.28mm
Product Depth5.08mm
Product Depth5.08mm
Depth5.08mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
36.43mm
Width
33.28mm
Product Depth
5.08mm
Depth
5.08mm
Attenuation
-
Gasket Material
Tin Plated Steel
Length
36.43mm
Product Width
33.28mm
Product Depth
5.08mm
Product Range
WE-SHC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate