Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36103255S
Newark Part No.71AC3869
Product RangeWE-SHC
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.590 |
| 25+ | $1.550 |
| 50+ | $1.510 |
| 100+ | $1.420 |
| 500+ | $1.300 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36103255S
Newark Part No.71AC3869
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length25mm
Length25mm
Product Width25mm
Width25mm
Depth3.2mm
Product Depth3.2mm
Product Depth3.2mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
25mm
Product Width
25mm
Depth
3.2mm
Product Depth
3.2mm
Attenuation
-
Gasket Material
Tin Plated Steel
Length
25mm
Width
25mm
Product Depth
3.2mm
Product Range
WE-SHC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability