Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36103255
Newark Part No.58T2481
Product RangeWE-SHC
Your Part Number
121 In Stock
Need more?
80 Delivery in 1-3 Business Days(US stock)
41 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36103255
Newark Part No.58T2481
Product RangeWE-SHC
Technical Datasheet
Shielding TypeShielding Cabinet
Gasket MaterialTin Plated Steel
Product Length25mm
Length25mm
Product Width25mm
Width25mm
Depth3mm
Product Depth3mm
Product Depth3mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Shielding Cabinet
Product Length
25mm
Product Width
25mm
Depth
3mm
Product Depth
3mm
Product Range
WE-SHC
Gasket Material
Tin Plated Steel
Length
25mm
Width
25mm
Product Depth
3mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
